Part Details for MCP2021T-330E/SN by Microchip Technology Inc
Overview of MCP2021T-330E/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2021T-330E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4848
|
Newark | Ic, automotive, lin Transceiver, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP2021T-330E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
150-MCP2021T-330E/SNCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3845 In Stock |
|
$1.4600 / $1.9100 | Buy Now |
DISTI #
MCP2021T-330E/SN
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 5.0V REGULATOR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70567926
|
RS | LIN ver 2.1 Transceiver with on-board 3.3V Vreg | Microchip Technology Inc. MCP2021T-330E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.6800 | RFQ |
|
Onlinecomponents.com | LIN ver 2.1 Transceiver with on-board 3.3V Vreg | Microchip Technology Inc. MCP2021T-330E/SN RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | LIN ver 2.1 Transceiver with on-board 3.3V Vreg - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Chip1Cloud | LIN Transceiver with Voltage Regulator | 8300 |
|
RFQ | |
|
Sense Electronic Company Limited | SOIC8 | 2775 |
|
RFQ |
Part Details for MCP2021T-330E/SN
MCP2021T-330E/SN CAD Models
MCP2021T-330E/SN Part Data Attributes:
|
MCP2021T-330E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021T-330E/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2021T-330E/SN
This table gives cross-reference parts and alternative options found for MCP2021T-330E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021T-330E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021T-330E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021T-330E/SN vs MCP2021T-330E/SNVAO |