Part Details for MCP2022-330E/ST by Microchip Technology Inc
Overview of MCP2022-330E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330ES6#TRMPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330ES6#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330EDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 |
Price & Stock for MCP2022-330E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4853
|
Newark | Ic, automotive, lin Transceiver, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP2022-330E/ST RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
MCP2022-330E/ST-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14TSSOP Min Qty: 192 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
MCP2022-330E/ST
|
Avnet Americas | LIN Transceiver 1TX 1RX 20KBd 14-Pin TSSOP - Rail/Tube (Alt: MCP2022-330E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
579-MCP2022-330E/ST
|
Mouser Electronics | LIN Transceivers LIN ver21 Trnsceivr 33V Vreg + RESET out RoHS: Compliant | 0 |
|
$1.8100 / $2.3900 | Order Now |
DISTI #
MCP2022-330E/ST
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 3.3V REGULATOR, Projected EOL: 2025-04-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
DISTI #
70567521
|
RS | LIN ver 2.1 Transceiver with on-board 3.3V Vreg + RESET out | Microchip Technology Inc. MCP2022-330E/ST RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.8200 | Buy Now |
DISTI #
MCP2022-330E/ST
|
TME | IC: interface, transceiver, 20kbps, 5.5÷18VDC, LIN,USART, SMD Min Qty: 1 | 0 |
|
$1.8300 / $2.3000 | RFQ |
|
NAC | LIN ver 2.1 Transceiver with on-board 3.3V Vreg + RESET out - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$1.9000 / $2.3400 | Buy Now |
Part Details for MCP2022-330E/ST
MCP2022-330E/ST CAD Models
MCP2022-330E/ST Part Data Attributes
|
MCP2022-330E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022-330E/ST
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP2022-330E/ST
This table gives cross-reference parts and alternative options found for MCP2022-330E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2022-330E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP201T-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2022-330E/ST vs MCP201T-I/SN |
TH8056KDC-AAA-014-TU | Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14 | Melexis Microelectronic Integrated Systems | MCP2022-330E/ST vs TH8056KDC-AAA-014-TU |
MCP2022T-330E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP2022-330E/ST vs MCP2022T-330E/ST |
TLE6262GNUMA1 | Interface Circuit, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | MCP2022-330E/ST vs TLE6262GNUMA1 |
MCP2022-330E/P | DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | MCP2022-330E/ST vs MCP2022-330E/P |
MCP201T-E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2022-330E/ST vs MCP201T-E/SN |
935290083029 | DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 | NXP Semiconductors | MCP2022-330E/ST vs 935290083029 |
MCP2022P-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2022-330E/ST vs MCP2022P-E/MF |
MCP2022T-330E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP2022-330E/ST vs MCP2022T-330E/SL |
935290083027 | DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 | NXP Semiconductors | MCP2022-330E/ST vs 935290083027 |