Part Details for MCP2022A-330E/P by Microchip Technology Inc
Overview of MCP2022A-330E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for MCP2022A-330E/P
MCP2022A-330E/P CAD Models
MCP2022A-330E/P Part Data Attributes
|
MCP2022A-330E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022A-330E/P
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP2022A-330E/P
This table gives cross-reference parts and alternative options found for MCP2022A-330E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2022A-330E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65208 | Interface Circuit, PQCC20, | Skyworks Solutions Inc | MCP2022A-330E/P vs SKY65208 |
SKY65204 | Interface Circuit, PQCC18, | Skyworks Solutions Inc | MCP2022A-330E/P vs SKY65204 |
1894K-33LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MCP2022A-330E/P vs 1894K-33LFT |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | MCP2022A-330E/P vs 935293623125 |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | MCP2022A-330E/P vs NTS0101GM,115 |
1894K-43LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MCP2022A-330E/P vs 1894K-43LF |
NCN5121MNTWG | KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | MCP2022A-330E/P vs NCN5121MNTWG |
MU9C8338-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | MCP2022A-330E/P vs MU9C8338-TFI |
NCN5130MNTWG | Full Featured KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | MCP2022A-330E/P vs NCN5130MNTWG |
LS100-PQ256 | Interface Circuit, CMOS, PQFP256, PLASTIC, QFP-256 | I-Cube Inc | MCP2022A-330E/P vs LS100-PQ256 |