Part Details for MCP2155T-I/SSRVB by Microchip Technology Inc
Results Overview of MCP2155T-I/SSRVB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2155T-I/SSRVB Information
MCP2155T-I/SSRVB by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2155T-I/SSRVB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCP2155T-I/SSRVB
|
Microchip Technology Inc | IrDA protocol handler plus endec for DTE Apps, SSOP, Projected EOL: 2034-04-07 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ |
US Tariff Estimator: MCP2155T-I/SSRVB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2155T-I/SSRVB
MCP2155T-I/SSRVB Part Data Attributes
|
|
MCP2155T-I/SSRVB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2155T-I/SSRVB
Microchip Technology Inc
IrDA protocol handler plus endec for DTE Apps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.98 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm |
Alternate Parts for MCP2155T-I/SSRVB
This table gives cross-reference parts and alternative options found for MCP2155T-I/SSRVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2155T-I/SSRVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP2155T-I/SSG | Microchip Technology Inc | Check for Price | IrDA protocol handler plus endec for DTE Apps | MCP2155T-I/SSRVB vs MCP2155T-I/SSG |