Part Details for MCP2221T-I/ML by Microchip Technology Inc
Overview of MCP2221T-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MCP2221T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3261
|
Newark | Usb To I2C Bridge Device 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2221T-I/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
MCP2221T-I/ML-ND
|
DigiKey | IC USB TO I2C BRIDGE DEVICE 16QF Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
MCP2221T-I/ML
|
Avnet Americas | UART 1-CH 64Byte 3.3V/5V 16-Pin QFN T/R - Tape and Reel (Alt: MCP2221T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
579-MCP2221T-I/ML
|
Mouser Electronics | USB Interface IC USB to I2C Bridge Device RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
MCP2221T-I/ML
|
Microchip Technology Inc | USB-I2C Bridge, Projected EOL: 2039-06-03 RoHS: Compliant pbFree: Yes |
2970 Alternates Available |
|
$2.2700 / $3.1500 | Buy Now |
DISTI #
70574001
|
RS | USB to I2C Bridge Device | Microchip Technology Inc. MCP2221T-I/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$2.1800 / $6.1200 | Buy Now |
|
Ameya Holding Limited | IC USB TO I2C BRIDGE DEVICE 16QF | 2970 |
|
RFQ | |
|
NAC | USB to I2C Bridge Device - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.4800 / $2.9900 | Buy Now |
Part Details for MCP2221T-I/ML
MCP2221T-I/ML CAD Models
MCP2221T-I/ML Part Data Attributes:
|
MCP2221T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221T-I/ML
Microchip Technology Inc
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MCP2221T-I/ML
This table gives cross-reference parts and alternative options found for MCP2221T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2221T-I/ST | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MCP2221T-I/ML vs MCP2221T-I/ST |
MCP2221-I/P | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MCP2221T-I/ML vs MCP2221-I/P |