-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3929
|
Newark | Ssop 8-Bit Input/Output Expander, I2C Interface Rohs Compliant: Yes |Microchip MCP23008T-E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 1600 |
|
$1.1300 | Buy Now |
DISTI #
57AC2485
|
Newark | I/O Expander, 8Bit, 1.7Mhz, Ssop-20, Chip Configuration:8Bit, Bus Frequency:1.7Mhz, Ic Interface Type:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Ssop, No. Of Pins:20Pins, No. Of I/O S:8I/O S, Product Rohs Compliant: Yes |Microchip MCP23008T-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1971 |
|
$1.1800 / $1.5500 | Buy Now |
DISTI #
08J8741
|
Newark | Ic,i/O Port,8-Bit,ssop,20Pin,plastic Rohs Compliant: Yes |Microchip MCP23008T-E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
MCP23008T-E/SSCT-ND
|
DigiKey | IC XPNDR 1.7MHZ I2C 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
MCP23008T-E/SS
|
Avnet Americas | I/O Expander 20-Pin SSOP T/R - Tape and Reel (Alt: MCP23008T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 1600 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
579-MCP23008T-E/SS
|
Mouser Electronics | Interface - I/O Expanders In/Out I2C int RoHS: Compliant | 22801 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
MCP23008T-E/SS
|
Microchip Technology Inc | 8-bit I/O expander with I2C Interface., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 262368 |
|
$1.0900 / $1.4900 | Buy Now |
DISTI #
70452477
|
RS | 8-bit Input/Output Expander, I2C interface20 SSOP .209in T/R | Microchip Technology Inc. MCP23008T-E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Future Electronics | MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 1600Reel |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tape&Reel RoHS: Compliant |
2862 In Stock |
|
$1.0600 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23008T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23008T-E/SS
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23008T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23008T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23008T-E/SSVAO | Parallel I/O Port, 8 I/O, CMOS, PDSO20 | Microchip Technology Inc | MCP23008T-E/SS vs MCP23008T-E/SSVAO |
MCP23008-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23008T-E/SS vs MCP23008-E/SS |