-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7436
|
Newark | I/O Expander, 8Bit, 10 Mhz, Serial, Spi, 1.8 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP23S08-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
08J8732
|
Newark | I/O Expander, 8 Bit, 10Mhz, Dip-18, Chip Configuration:8Bit, Bus Frequency:10Mhz, Ic Interface Type:Serial, Spi, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:18Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Microchip MCP23S08-E/P RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP23S08-E/P-ND
|
DigiKey | IC XPNDR 10MHZ SPI 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14501 In Stock |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MCP23S08-E/P
|
Avnet Americas | I/O Expander 18-Pin PDIP - Rail/Tube (Alt: MCP23S08-E/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
579-MCP23S08-E/P
|
Mouser Electronics | Interface - I/O Expanders In/Out SPI int RoHS: Compliant | 994 |
|
$1.2700 / $1.6100 | Buy Now |
DISTI #
MCP23S08-E/P
|
Microchip Technology Inc | 8-bit I/O Expander with SPI Interface., Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
1125 Alternates Available |
|
$1.1600 / $1.6100 | Buy Now |
DISTI #
70046139
|
RS | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE | Microchip Technology Inc. MCP23S08-E/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 3 |
|
$1.3800 / $1.6300 | Buy Now |
|
Future Electronics | MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3000 / $1.4400 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin PDIP - Tube RoHS: Compliant |
475 In Stock 1200 Factory Stock |
|
$1.2100 / $1.5000 | Buy Now |
DISTI #
83675573
|
Verical | SPI Interface 10000kHz 5.5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1904 | Americas - 1052 |
|
$1.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08-E/P
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S08-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S08-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S08-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23S08-E/P vs MCP23S08-E/SS |
MCP23009T-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23S08-E/P vs MCP23009T-E/SS |
PCF8574TS/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for IยฒCโbus with interrupt SSOP2 20-Pin | NXP Semiconductors | MCP23S08-E/P vs PCF8574TS/3,118 |
MCP23S09T-E/MG | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP23S08-E/P vs MCP23S09T-E/MG |
PCAL9538APWJ | PCAL9538A - Low-voltage 8-bit IยฒC-bus and SMBus low power I/O port with interrupt, reset and Agile I/O TSSOP 16-Pin | NXP Semiconductors | MCP23S08-E/P vs PCAL9538APWJ |
MCP23008T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23S08-E/P vs MCP23008T-E/SO |
MCP23008-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23S08-E/P vs MCP23008-E/P |
MCP23008-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23S08-E/P vs MCP23008-E/SS |
MCP23S09-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23S08-E/P vs MCP23S09-E/P |
MCP23009T-E/MG | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP23S08-E/P vs MCP23009T-E/MG |