-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4458
|
Newark | I/O Expander, 8Bit, 10 Mhz, Serial, Spi, 1.8 V, 5.5 V, Ssop Rohs Compliant: Yes |Microchip MCP23S08-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6590 |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
MCP23S08-E/SS-ND
|
DigiKey | IC XPNDR 10MHZ SPI 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2191 In Stock |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
MCP23S08-E/SS
|
Avnet Americas | I/O Expander 20-Pin SSOP - Rail/Tube (Alt: MCP23S08-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
579-MCP23S08-E/SS
|
Mouser Electronics | Interface - I/O Expanders In/Out SPI int RoHS: Compliant | 15908 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
MCP23S08-E/SS
|
Microchip Technology Inc | 8-bit I/O Expander with SPI Interface., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7129 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
70046760
|
RS | 8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5500 | RFQ |
|
Future Electronics | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 34Tube |
|
$1.1400 / $1.3000 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SSOP - 20-Pin. RoHS: Compliant |
5963 In Stock 6901 Factory Stock |
|
$1.1000 / $1.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 377 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | 301 |
|
$1.0400 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08-E/SS
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S08-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S08-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S08T-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23S08-E/SS vs MCP23S08T-E/SS |