-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9533
|
Newark | I/O Expander, 8Bit, 10Mhz, Qfn-16, Chip Configuration:8Bit, Bus Frequency:10Mhz, Ic Interface Type:Spi, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Rohs Compliant: Yes |Microchip MCP23S09-E/MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$1.3400 / $1.7400 | Buy Now |
DISTI #
98M1572
|
Newark | I/O Expander, 8 Bit, 10Mhz, Qfn-16, Chip Configuration:8Bit, Bus Frequency:10Mhz, Ic Interface Type:Spi, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Microchip MCP23S09-E/MG Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
27AC8406
|
Newark | Qfn 8-Bit Input/Output Expander, Spi Interface Rohs Compliant: Yes |Microchip MCP23S09-E/MG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
MCP23S09-E/MG-ND
|
DigiKey | IC XPNDR 10MHZ SPI 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5994 In Stock |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MCP23S09-E/MG
|
Avnet Americas | I/O Expander 16-Pin QFN EP - Rail/Tube (Alt: MCP23S09-E/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
579-MCP23S09-E/MG
|
Mouser Electronics | Interface - I/O Expanders 8B I/O Expander SPI interface RoHS: Compliant | 21447 |
|
$1.2000 / $1.6500 | Buy Now |
DISTI #
MCP23S09-E/MG
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2520 Alternates Available |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
70388468
|
RS | Microchip MCP23S09-E/MG,8-channel 8bit I/O Expander 10MHz, Serial-SPI,16-Pin QFN | Microchip Technology Inc. MCP23S09-E/MG RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6600Tube |
|
$1.3900 / $1.5900 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 16-Pin QFN - Tube RoHS: Compliant |
4560 In Stock |
|
$1.0800 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S09-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S09-E/MG
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S09-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S09-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554ARGTR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-VQFN -40 to 85 | Texas Instruments | MCP23S09-E/MG vs PCA9554ARGTR |
PCA9534DBR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85 | Texas Instruments | MCP23S09-E/MG vs PCA9534DBR |
PCF8574PWR | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 | Texas Instruments | MCP23S09-E/MG vs PCF8574PWR |
TCA9554DWR | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | Texas Instruments | MCP23S09-E/MG vs TCA9554DWR |
PCA9534ARGVR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | MCP23S09-E/MG vs PCA9534ARGVR |
PCA9554ADGV | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TVSOP -40 to 85 | Texas Instruments | MCP23S09-E/MG vs PCA9554ADGV |
TCA9554ADWT | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | Texas Instruments | MCP23S09-E/MG vs TCA9554ADWT |
PCF8574TS/F3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | MCP23S09-E/MG vs PCF8574TS/F3 |
TCA9554ADBQR | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85 | Texas Instruments | MCP23S09-E/MG vs TCA9554ADBQR |
PCF8574AT | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | NXP Semiconductors | MCP23S09-E/MG vs PCF8574AT |