Part Details for MCP2510T-I/SOA32 by Microchip Technology Inc
Overview of MCP2510T-I/SOA32 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP2510T-I/SOA32
MCP2510T-I/SOA32 CAD Models
MCP2510T-I/SOA32 Part Data Attributes
|
MCP2510T-I/SOA32
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2510T-I/SOA32
Microchip Technology Inc
1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 14 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for MCP2510T-I/SOA32
This table gives cross-reference parts and alternative options found for MCP2510T-I/SOA32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2510T-I/SOA32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2510T-E/SOA03 | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-E/SOA03 |
MCP2510T-I/SOG | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-I/SOG |
MCP2510-I/SO | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510-I/SO |
MCP2510T-I/SO | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-I/SO |
MCP2510T-E/SOG | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-E/SOG |
MCP2510T-E/SO | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-E/SO |
MCP2510T-I/SOA01 | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-I/SOA01 |
MCP2510T-ESO | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-ESO |
MCP2510T-I/SOA04 | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2510T-I/SOA32 vs MCP2510T-I/SOA04 |