Part Details for MCP2544FDT-E/MNY by Microchip Technology Inc
Results Overview of MCP2544FDT-E/MNY by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2544FDT-E/MNY Information
MCP2544FDT-E/MNY by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2544FDT-E/MNY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y1396
|
Newark | Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2544FDT-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8700 | Buy Now |
|
DISTI #
MCP2544FDT-E/MNYCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8TDFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 / $1.0900 | Buy Now |
|
DISTI #
MCP2544FDT-E/MNY
|
Avnet Americas | CAN 8Mbps Standby 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MCP2544FDT-E/MNY) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8750 / $1.0000 | Buy Now |
|
DISTI #
579-MCP2544FDT-E/MNY
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 665 |
|
$0.8200 / $1.0900 | Buy Now |
|
DISTI #
V72:2272_13983885
|
Arrow Electronics | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2328 Container: Cut Strips | Americas - 661 |
|
$0.8976 / $0.9739 | Buy Now |
|
DISTI #
MCP2544FDT-E/MNY
|
Microchip Technology Inc | CAN Transceiver, TDFN, Projected EOL: 2044-03-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 27 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - Automotive - 8-Pin TDFN EP - Tape&Reel COO: Thailand RoHS: Compliant |
3300 In Stock |
|
$0.7920 / $0.8080 | Buy Now |
|
DISTI #
79931822
|
Verical | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2346 | Americas - 3004 |
|
$0.7000 / $0.9670 | Buy Now |
|
DISTI #
91721827
|
Verical | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2510 | Americas - 3000 |
|
$1.0361 / $1.0604 | Buy Now |
|
DISTI #
69833836
|
Verical | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2328 | Americas - 661 |
|
$0.8976 / $0.9739 | Buy Now |
US Tariff Estimator: MCP2544FDT-E/MNY by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2544FDT-E/MNY
MCP2544FDT-E/MNY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2544FDT-E/MNY Part Data Attributes
|
|
MCP2544FDT-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2544FDT-E/MNY
Microchip Technology Inc
CAN Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 22 Weeks | |
| Date Of Intro | 2016-03-03 | |
| Data Rate | 8000 Mbps | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 140 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for MCP2544FDT-E/MNY
This table gives cross-reference parts and alternative options found for MCP2544FDT-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2544FDT-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MCP2544FDT-E/MNY Frequently Asked Questions (FAQ)
-
The MCP2544FDT-E/MNY can support data rates up to 1 Mbps.
-
Yes, the MCP2544FDT-E/MNY supports multi-master configuration, allowing multiple devices to transmit data on the bus.
-
The MCP2544FDT-E/MNY uses a non-destructive bit-wise arbitration method to handle bus contention, ensuring that only one device can transmit data at a time.
-
The maximum cable length supported by the MCP2544FDT-E/MNY is 40 meters, assuming a 120 ohm twisted pair cable.
-
Yes, the MCP2544FDT-E/MNY has built-in fault tolerance, including bus fault detection and automatic bus disconnection in case of a fault.