Part Details for MCP2557FDT-H/MF by Microchip Technology Inc
Overview of MCP2557FDT-H/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCP2557FDT-H/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8963
|
Newark | Can Fd Transceiver With Silent Mode 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2557FDT-H/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
MCP2557FDT-H/MFCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
MCP2557FDT-H/MF
|
Avnet Americas | CAN FD TRANSCEIVER WITH SILENT MODE - Tape and Reel (Alt: MCP2557FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
579-MCP2557FDT-H/MF
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver with Silent Mode RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
MCP2557FDT-H/MF
|
Microchip Technology Inc | Silent Mode CAN Transceiver, Projected EOL: 2044-03-29 RoHS: Compliant pbFree: Yes |
4283 Alternates Available |
|
$0.7800 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - 3.3V/5V - Automotive - 8-Pin DFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
Ameya Holding Limited | 4293 |
|
RFQ | ||
|
NAC | CAN FD Transceiver with Silent Mode - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
MCP2557FDT-H/MF
|
Avnet Silica | (Alt: MCP2557FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP2557FDT-H/MF
MCP2557FDT-H/MF CAD Models
MCP2557FDT-H/MF Part Data Attributes
|
MCP2557FDT-H/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2557FDT-H/MF
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-03-30 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP2557FDT-H/MF
This table gives cross-reference parts and alternative options found for MCP2557FDT-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2557FDT-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2557FDT-H/MF vs MCP2557FD-H/SN |
ADM3051CRZ-RL7 | DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | MCP2557FDT-H/MF vs ADM3051CRZ-RL7 |
MCP2557FDT-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2557FDT-H/MF vs MCP2557FDT-H/SN |
MAX14883EASA+T | Interface Circuit, PDSO8, SOIC-8 | Maxim Integrated Products | MCP2557FDT-H/MF vs MAX14883EASA+T |
ADM3051CRZ | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | MCP2557FDT-H/MF vs ADM3051CRZ |
ADM3051CRZ-REEL7 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | MCP2557FDT-H/MF vs ADM3051CRZ-REEL7 |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | MCP2557FDT-H/MF vs UC5351DP |
TCAN1044AEVDRQ1 | Automotive grade-0 enhanced CAN FD transceiver with standby 8-SOIC -40 to 150 | Texas Instruments | MCP2557FDT-H/MF vs TCAN1044AEVDRQ1 |
TCAN1044ADDFRQ1 | Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 | Texas Instruments | MCP2557FDT-H/MF vs TCAN1044ADDFRQ1 |