Part Details for UC5351DP by Texas Instruments
Overview of UC5351DP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC5351DP
UC5351DP CAD Models
UC5351DP Part Data Attributes
|
UC5351DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5351DP
Texas Instruments
DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC5351DP
This table gives cross-reference parts and alternative options found for UC5351DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5351DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | UC5351DP vs MCP2557FD-H/SN |
MCP2557FDT-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | UC5351DP vs MCP2557FDT-H/MF |
ADM3051CRZ-RL7 | DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | UC5351DP vs ADM3051CRZ-RL7 |
MCP2557FDT-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | UC5351DP vs MCP2557FDT-H/SN |
MAX14883EASA+T | Interface Circuit, PDSO8, SOIC-8 | Maxim Integrated Products | UC5351DP vs MAX14883EASA+T |
ADM3051CRZ | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | UC5351DP vs ADM3051CRZ |
ADM3051CRZ-REEL7 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | UC5351DP vs ADM3051CRZ-REEL7 |
TCAN1044AEVDRQ1 | Automotive grade-0 enhanced CAN FD transceiver with standby 8-SOIC -40 to 150 | Texas Instruments | UC5351DP vs TCAN1044AEVDRQ1 |
TCAN1044ADDFRQ1 | Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 | Texas Instruments | UC5351DP vs TCAN1044ADDFRQ1 |