Part Details for MCP2561FD-H/SN by Microchip Technology Inc
Results Overview of MCP2561FD-H/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2561FD-H/SN Information
MCP2561FD-H/SN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2561FD-H/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AJ1798
|
Newark | Can Transceiver, -40 To 150Deg C Rohs Compliant: Yes |Microchip MCP2561FD-H/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$1.0200 / $1.3500 | Buy Now |
|
DISTI #
MCP2561FD-H/SN-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
92 In Stock |
|
$1.0200 / $1.3500 | Buy Now |
|
DISTI #
MCP2561FD-H/SN
|
Avnet Americas | - Rail/Tube (Alt: MCP2561FD-H/SN) COO: China RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0875 / $1.2429 | Buy Now |
|
DISTI #
579-MCP2561FD-H/SN
|
Mouser Electronics | CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant | 3485 |
|
$1.0100 / $1.3500 | Buy Now |
|
DISTI #
MCP2561FD-H/SN
|
Microchip Technology Inc | High-Speed CAN Transceiver, SOIC, Projected EOL: 2039-03-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
DISTI #
70574124
|
RS | CAN FLEXIBLE DATA RATE TRANSCEIVER Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$0.8980 / $1.0710 | Buy Now |
|
|
NAC | CAN Flexible Data Rate Transceiver. Package: 8 SOIC 3.90mm(.150in) TUBE - INTERFACE Product Line RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
DISTI #
MCP2561FD-H/SN
|
Avnet Silica | (Alt: MCP2561FD-H/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP2561FD-H/SN
|
EBV Elektronik | (Alt: MCP2561FD-H/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP2561FD-H/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2561FD-H/SN
MCP2561FD-H/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2561FD-H/SN Part Data Attributes
|
|
MCP2561FD-H/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2561FD-H/SN
Microchip Technology Inc
High-Speed CAN Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8529.90.22.00 | |
| Factory Lead Time | 6 Weeks | |
| Data Rate | 8000 Mbps | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for MCP2561FD-H/SN
This table gives cross-reference parts and alternative options found for MCP2561FD-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2561FD-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP2561FD-E/SN | Microchip Technology Inc | $0.9715 | High-Speed CAN Transceiver | MCP2561FD-H/SN vs MCP2561FD-E/SN |
| MCP2561FDT-E/MF | Microchip Technology Inc | $1.0167 | High-Speed CAN Transceiver | MCP2561FD-H/SN vs MCP2561FDT-E/MF |
| MCP2561FD-E/MF | Microchip Technology Inc | $1.0167 | High-Speed CAN Transceiver | MCP2561FD-H/SN vs MCP2561FD-E/MF |
| MCP2561FDT-H/SN | Microchip Technology Inc | $1.2800 | High-Speed CAN Transceiver | MCP2561FD-H/SN vs MCP2561FDT-H/SN |
| MCP2561FD-H/P | Microchip Technology Inc | $1.4000 | High-Speed CAN Transceiver | MCP2561FD-H/SN vs MCP2561FD-H/P |
| MCP2561FDT-E/SN | Microchip Technology Inc | Check for Price | High-Speed CAN Transceiver | MCP2561FD-H/SN vs MCP2561FDT-E/SN |
MCP2561FD-H/SN Frequently Asked Questions (FAQ)
-
The MCP2561FD-H/SN can support CAN bus frequencies up to 1 Mbps.
-
The MCP2561FD-H/SN has built-in error detection and fault confinement capabilities, including bit error detection, stuff error detection, and CRC error detection. It also has a fault confinement mode that isolates the device from the CAN bus in case of a fault.
-
The MCP2561FD-H/SN has an operating temperature range of -40°C to +125°C.
-
Yes, the MCP2561FD-H/SN is AEC-Q100 qualified and suitable for use in automotive applications.
-
The MCP2561FD-H/SN has a typical power consumption of 12 mA in normal mode and 10 μA in standby mode.