Part Details for MCP2562FD-E/MF by Microchip Technology Inc
Results Overview of MCP2562FD-E/MF by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2562FD-E/MF Information
MCP2562FD-E/MF by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2562FD-E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87X8986
|
Newark | Can Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, Dfn Rohs Compliant: Yes |Microchip MCP2562FD-E/MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1081 |
|
$1.0100 / $1.3300 | Buy Now |
|
DISTI #
MCP2562FD-E/MF-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3695 In Stock |
|
$1.0100 / $1.3300 | Buy Now |
|
DISTI #
MCP2562FD-E/MF
|
Avnet Americas | CAN Interface, Transceiver, CAN FD Transceiver, 8 Mbps, 4.5 V, 5.5 V, DFN, 8 Pins - Rail/Tube (Alt: MCP2562FD-E/MF) COO: Thailand RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0750 / $1.2286 | Buy Now |
|
DISTI #
579-MCP2562FD-E/MF
|
Mouser Electronics | CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant | 14243 |
|
$1.0100 / $1.3300 | Buy Now |
|
DISTI #
V99:2348_06445461
|
Arrow Electronics | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2329 | Americas - 533 |
|
$0.4879 / $1.1061 | Buy Now |
|
DISTI #
MCP2562FD-E/MF
|
Microchip Technology Inc | High-Speed CAN Transceiver, DFN, Projected EOL: 2039-03-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 2285 and Alternates Available |
|
$0.9700 / $1.3300 | Buy Now |
|
DISTI #
70431556
|
RS | 8 DFN 3X3X0.9MM TUBECAN FLEXIBLE DATA RATE TRANSCEIVER Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
|
Future Electronics | MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.0400 / $1.1200 | Buy Now |
|
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Normal/Standby 3.3V/5V - Automotive - 8-Pin DFN EP - Tube COO: Thailand RoHS: Compliant |
15960 In Stock |
|
$0.9660 / $1.0010 | Buy Now |
|
DISTI #
69688674
|
Verical | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2322 | Americas - 15960 |
|
$1.1471 / $1.1765 | Buy Now |
US Tariff Estimator: MCP2562FD-E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2562FD-E/MF
MCP2562FD-E/MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2562FD-E/MF Part Data Attributes
|
|
MCP2562FD-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562FD-E/MF
Microchip Technology Inc
High-Speed CAN Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Data Rate | 8000 Mbps | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for MCP2562FD-E/MF
This table gives cross-reference parts and alternative options found for MCP2562FD-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562FD-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP2562FD-H/MF | Microchip Technology Inc | $1.2009 | High-Speed CAN Transceiver | MCP2562FD-E/MF vs MCP2562FD-H/MF |
| MCP2562FDT-E/MF | Microchip Technology Inc | $1.2650 | High-Speed CAN Transceiver | MCP2562FD-E/MF vs MCP2562FDT-E/MF |
| MCP2562FD-E/MFVAO | Microchip Technology Inc | Check for Price | High-Speed CAN Transceiver | MCP2562FD-E/MF vs MCP2562FD-E/MFVAO |
MCP2562FD-E/MF Frequently Asked Questions (FAQ)
-
The MCP2562FD-E/MF can support CAN bus frequencies up to 1 Mbps.
-
The MCP2562FD-E/MF has built-in error detection and fault confinement capabilities, including bit error detection, stuff error detection, and CRC error detection. It also has a fault confinement mode that isolates the device from the CAN bus in case of a fault.
-
The MCP2562FD-E/MF has an operating temperature range of -40°C to +125°C.
-
Yes, the MCP2562FD-E/MF is AEC-Q100 qualified and suitable for use in automotive applications.
-
The MCP2562FD-E/MF has built-in electromagnetic interference (EMI) filters and electrostatic discharge (ESD) protection to minimize the effects of electromagnetic interference.