Part Details for MCP3919A0T-E/MQ by Microchip Technology Inc
Overview of MCP3919A0T-E/MQ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Telecommunications
Automotive
Part Details for MCP3919A0T-E/MQ
MCP3919A0T-E/MQ CAD Models
MCP3919A0T-E/MQ Part Data Attributes
|
MCP3919A0T-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3919A0T-E/MQ
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP3919A0T-E/MQ
This table gives cross-reference parts and alternative options found for MCP3919A0T-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3919A0T-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3919A3-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A0T-E/MQ vs MCP3919A3-E/MQ |
ADS1293CISQ | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | MCP3919A0T-E/MQ vs ADS1293CISQ |
ADS1293CISQE/NOPB | 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 | Texas Instruments | MCP3919A0T-E/MQ vs ADS1293CISQE/NOPB |
ADS1293CISQX | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | MCP3919A0T-E/MQ vs ADS1293CISQX |
MCP3919A0-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A0T-E/MQ vs MCP3919A0-E/MQ |
MCP3919A1-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A0T-E/MQ vs MCP3919A1-E/MQ |
MCP3919A3T-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A0T-E/MQ vs MCP3919A3T-E/MQ |
MCP3919A1T-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A0T-E/MQ vs MCP3919A1T-E/MQ |