-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3104EDE#PBF | Analog Devices | 2.6µA Q C, 15V, 300mA Sync Buc | |
LTC3104EMSE#TRPBF | Analog Devices | 2.6µA Q C, 15V, 300mA Sync Buc | |
ADL8104-EVALZ | Analog Devices | ADL8104 Eval Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0097
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:6Pins Rohs Compliant: Yes |Microchip MCP4018T-104E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2590 |
|
$0.5510 / $0.7070 | Buy Now |
DISTI #
08R1802
|
Newark | Digital Potentiometer, 100Kohm, 128Steps, Single, 6Sc70, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4018T-104E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
MCP4018T-104E/LTCT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14124 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4018T-104E/LT
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP4018T-104E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4018T104E/LT
|
Mouser Electronics | Digital Potentiometer ICs 100K I2C singl 7-bit volatile memory RoHS: Compliant | 2835 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4018T-104E/LT
|
Microchip Technology Inc | 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388686
|
RS | Potentiometer 100k, 128-step I2C, SC70-6 | Microchip Technology Inc. MCP4018T-104E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ |
|
Future Electronics | Volatile Digital Potentiometer, SC70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$0.5530 / $0.6070 | Buy Now |
|
NAC | 100k, I2C single, 7-bit, volatile memory - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.5500 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4018T-104E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4018T-104E/LT
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP4018T-104E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4018T-104E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418UFRUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | MCP4018T-104E/LT vs ISL23418UFRUZ-TK |
ISL23418TFUZ-T7A | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | MCP4018T-104E/LT vs ISL23418TFUZ-T7A |
MCP4017-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP4018T-104E/LT vs MCP4017-104E/LT |
ISL22317TFRTZ-TK | Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | MCP4018T-104E/LT vs ISL22317TFRTZ-TK |
ISL23418UFRUZ-T7A | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | MCP4018T-104E/LT vs ISL23418UFRUZ-T7A |
ISL22317TFRTZ | Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | MCP4018T-104E/LT vs ISL22317TFRTZ |
ISL23418UFUZ-T7 | Digital Potentiometer | Renesas Electronics Corporation | MCP4018T-104E/LT vs ISL23418UFUZ-T7 |
ISL23418UFUZ-T13 | Digital Potentiometer | Renesas Electronics Corporation | MCP4018T-104E/LT vs ISL23418UFUZ-T13 |
ISL23418UFUZ-T | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 128 Positions, CMOS, PDSO10 | Renesas Electronics Corporation | MCP4018T-104E/LT vs ISL23418UFUZ-T |
ISL23318TFUZ | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | MCP4018T-104E/LT vs ISL23318TFUZ |