Converters
MCP40D18T-103E/LT
Microchip Technology Inc
Description: 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN

Overview of MCP40D18T-103E/LT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7103EUHE#PBF Analog Devices 105V, 2.3A L EMI Sync Buck Reg
LTC3103EDD#TRPBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc
LTC3103EMSE#PBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc

Price & Stock for MCP40D18T-103E/LT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25R7941
Newark Digital Potentiometer 10Kohm, 128, Signal, Sc70-6, Full Reel, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP40D18T-103E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5510
$0.5510 Buy Now
DISTI # MCP40D18T-103E/LTCT-ND
DigiKey IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5922
In Stock
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
  • 3,000 $0.5300
$0.5300 / $0.6800 Buy Now
DISTI # MCP40D18T-103E/LT
Avnet Americas Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP40D18T-103E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
$0.5300 / $0.6800 Buy Now
DISTI # 579-MCP40D18T103E/LT
Mouser Electronics Digital Potentiometer ICs 10k I2C sngl 7-bit volatile memory RoHS: Compliant 24401
  • 1 $0.6100
  • 10 $0.6000
  • 25 $0.5560
  • 100 $0.5300
  • 500 $0.5200
  • 1,000 $0.5120
  • 3,000 $0.4940
  • 9,000 $0.4630
$0.4630 / $0.6100 Buy Now
DISTI # MCP40D18T-103E/LT
Microchip Technology Inc 7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE, Projected EOL: 2034-06-09 RoHS: Compliant pbFree: Yes 41520
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
  • 1,000 $0.5000
  • 5,000 $0.4900
$0.4900 / $0.6800 Buy Now
DISTI # 70047280
RS Digital Potentiometer, ICs 10k I2C sngl 7-bit volatile memory | Microchip Technology Inc. MCP40D18T-103E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6800
  • 30,000 $0.6500
  • 150,000 $0.6100
  • 300,000 $0.5800
$0.5800 / $0.6800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.5310
$0.5310 Buy Now
Onlinecomponents.com Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant 7950 In Stock
39000 Factory Stock
  • 500 $0.5147
  • 1,000 $0.5054
  • 3,000 $0.4780
  • 6,000 $0.4732
  • 9,000 $0.4556
  • 12,000 $0.4510
  • 15,000 $0.4465
$0.4465 / $0.5147 Buy Now
DISTI # 76841693
Verical Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2352 Americas - 7500
  • 500 $0.6691
  • 1,000 $0.6570
  • 3,000 $0.6214
  • 6,000 $0.6152
  • 9,000 $0.5923
$0.5923 / $0.6691 Buy Now
DISTI # 77907191
Verical Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Americas - 349
  • 71 $1.1452
$1.1452 Buy Now
DISTI # MCP40D18T-103ET
TME IC: digital potentiometer, 10kΩ, I2C, 7bit, SC70-6, SMD, Ch: 1 Min Qty: 1 349
  • 1 $0.8700
  • 5 $0.7900
  • 25 $0.7800
  • 100 $0.7200
$0.7200 / $0.8700 Buy Now
NAC 10k, I2C single, 7-bit, volatile memory - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 30000
  • 1 $0.6800
  • 100 $0.6100
  • 500 $0.5600
  • 1,000 $0.5500
$0.5500 / $0.6800 Buy Now
DISTI # SMC-MCP40D18T-103E/LT
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5255
RFQ
DISTI # MCP40D18T-103E/LT
Avnet Silica Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R (Alt: MCP40D18T-103E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP40D18T-103E/LT
EBV Elektronik Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R (Alt: MCP40D18T-103E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant 7950 In Stock
39000 Factory Stock
  • 500 $0.5147
  • 1,000 $0.5054
  • 3,000 $0.4780
  • 6,000 $0.4732
  • 9,000 $0.4556
  • 12,000 $0.4510
  • 15,000 $0.4465
$0.4465 / $0.5147 Buy Now

CAD Models for MCP40D18T-103E/LT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP40D18T-103E/LT by Microchip Technology Inc

MCP40D18T-103E/LT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
PLASTIC, SC-70, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Bandwidth-Nom
1 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Number of Functions
1
Number of Positions
128
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Supply Current-Max
0.08 mA
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
150 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
1.25 mm
Want to compare parts?
  1. MCP40D18T-103E/LT
    Microchip Technology Inc
    10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
    VS

Alternate Parts for MCP40D18T-103E/LT

This table gives cross-reference parts and alternative options found for MCP40D18T-103E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D18T-103E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP40D18T-103AE/LT 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN Microchip Technology Inc MCP40D18T-103E/LT vs MCP40D18T-103AE/LT
MCP40D18-103E/LT 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN Microchip Technology Inc MCP40D18T-103E/LT vs MCP40D18-103E/LT
MCP40D18-103AE/LT 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN Microchip Technology Inc MCP40D18T-103E/LT vs MCP40D18-103AE/LT

Related Parts for MCP40D18T-103E/LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP40D18T-103E/LT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP40D18T-103E/LT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP40D18T-103E/LT would you like to use for your alert(s)?
  • Please alert me when MCP40D18T-103E/LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP40D18T-103E/LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP40D18T-103E/LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP40D18T-103E/LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP40D18T-103E/LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP40D18T-103E/LT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: