Part Details for MCP4131-103E/MF by Microchip Technology Inc
Overview of MCP4131-103E/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP4131-103E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2568
|
Newark | Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4131-103E/MF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
MCP4131-103E/MF-ND
|
DigiKey | IC DGT POT 10KOHM 129TAP 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
565 In Stock |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-103E/MF
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4131-103E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
579-MCP4131-103E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 599 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-103E/MF
|
Microchip Technology Inc | SINGLE 7-BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
600 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
DISTI #
70547715
|
RS | Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-103E/MF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | MCP4131 Series Single 7-Bit 129 Step SPI 10 kOhm Volatile Digital POT - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7200 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 600 Factory Stock |
|
$0.5750 / $0.6810 | Buy Now |
DISTI #
69150949
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2302 | Americas - 70 |
|
$1.5378 | Buy Now |
|
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 480 |
|
$0.7100 / $0.8800 | Buy Now |
Part Details for MCP4131-103E/MF
MCP4131-103E/MF CAD Models
MCP4131-103E/MF Part Data Attributes
|
MCP4131-103E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-103E/MF
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4131-103E/MF
This table gives cross-reference parts and alternative options found for MCP4131-103E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-103E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4131T-103E/MS | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4131-103E/MF vs MCP4131T-103E/MS |
MCP4131-103E/MS | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4131-103E/MF vs MCP4131-103E/MS |
MCP4131-103E/P | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4131-103E/MF vs MCP4131-103E/P |
MCP4131T-103E/SN | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4131-103E/MF vs MCP4131T-103E/SN |