-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1125
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP4151-103E/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
MCP4151-103E/P-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1633 In Stock |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP4151-103E/P
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4151-103E/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
579-MCP4151-103E/P
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 256 step SPI single Ch RoHS: Compliant | 571 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP4151-103E/P
|
Microchip Technology Inc | SINGLE 8-BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
4555 Alternates Available |
|
$0.9400 / $1.2800 | Buy Now |
DISTI #
70414700
|
RS | MCP4151-103E/P, Digital Potentiometer 10kOhm 257-Pos Linear Serial-SPI 8-Pin PDIP | Microchip Technology Inc. MCP4151-103E/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Future Electronics | SAMPLE FPN ONLY - IC DGTL POT 10KOHM 257TAP 8DIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
600 In Stock 4500 Factory Stock |
|
$0.8140 / $1.0240 | Buy Now |
DISTI #
51603861
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1928 | Americas - 600 |
|
$1.1750 / $1.3510 | Buy Now |
DISTI #
77265595
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2246 | Americas - 420 |
|
$1.0663 / $1.1937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4151-103E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4151-103E/P
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4151-103E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4151-103E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4151T-103E/P | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4151-103E/P vs MCP4151T-103E/P |
MCP4151-103I/P | DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4151-103E/P vs MCP4151-103I/P |