Part Details for MCP42010T-E/SL by Microchip Technology Inc
Overview of MCP42010T-E/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP42010T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9838
|
Newark | Ic, digital Potentiometer, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP42010T-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 | Buy Now |
DISTI #
MCP42010T-E/SL-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
DISTI #
MCP42010T-E/SL
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP42010T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
579-MCP42010T-E/SL
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
MCP42010T-E/SL
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, dual channel, Projected EOL: 2034-08-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
DISTI #
70567774
|
RS | Digital Pot, 256 steps, SPI, 10kohms, dual channel | Microchip Technology Inc. MCP42010T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $7.0900 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, 10kohms, dual channel - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
MCP42010T-E/SL
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N T/R (Alt: MCP42010T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP42010T-E/SL
MCP42010T-E/SL CAD Models
MCP42010T-E/SL Part Data Attributes:
|
MCP42010T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP42010T-E/SL
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP42010T-E/SL
This table gives cross-reference parts and alternative options found for MCP42010T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42010T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP42010T-I/SL | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP42010T-E/SL vs MCP42010T-I/SL |