Part Details for MCP4231-104E/ST by Microchip Technology Inc
Overview of MCP4231-104E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3104EDE#PBF | Analog Devices | 2.6µA Q C, 15V, 300mA Sync Buc | |
LTC3104EMSE#TRPBF | Analog Devices | 2.6µA Q C, 15V, 300mA Sync Buc | |
ADL8104-EVALZ | Analog Devices | ADL8104 Eval Board |
Price & Stock for MCP4231-104E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4231-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 129TP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
115 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4231-104E/ST
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4231-104E/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4231104EST
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V SPI POT RoHS: Compliant | 418 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4231-104E/ST
|
Microchip Technology Inc | DUAL 7 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
6013 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70547750
|
RS | Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231-104E/ST RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | Digital Potentiometer ICs Dual 7B V SPI POT RoHS: Not Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.9750 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant | 6432 Factory Stock |
|
$0.7740 / $0.9420 | Buy Now |
|
NAC | Digital Pot, 128 steps, SPI, dual channel - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 5184 |
|
$0.9600 / $1.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 61 |
|
RFQ | |
DISTI #
MCP4231-104E/ST
|
Avnet Silica | Digital Potentiometer 128POS 100k Ohm Dual 14-Pin TSSOP Tube (Alt: MCP4231-104E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4231-104E/ST
MCP4231-104E/ST CAD Models
MCP4231-104E/ST Part Data Attributes
|
MCP4231-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4231-104E/ST
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4231-104E/ST
This table gives cross-reference parts and alternative options found for MCP4231-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4231-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4231-104I/ST | DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4231-104E/ST vs MCP4231-104I/ST |