Part Details for MCP4232T-104E/UN by Microchip Technology Inc
Overview of MCP4232T-104E/UN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4232T-104E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4232T-104E/UNTR-ND
|
DigiKey | IC DGT POT 100KOHM 129TAP 10MSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
MCP4232T-104E/UN
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Dual 10-Pin MSOP T/R - Tape and Reel (Alt: MCP4232T-104E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4232T104EUN
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V SPI Rheo RoHS: Compliant | 0 |
|
$0.8900 | Order Now |
DISTI #
MCP4232T-104E/UN
|
Microchip Technology Inc | Dual 7-bit, volatile linear rheo w/SPI, Projected EOL: 2034-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70569346
|
RS | Digital Potentiometer, ICs Dual 7B V SPI Rheo | Microchip Technology Inc. MCP4232T-104E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
|
NAC | Dual, 7bit, V, SPI, Rheo - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
MCP4232T-104E/UN
|
Avnet Silica | Digital Potentiometer 128POS 100k Ohm Dual 10-Pin MSOP T/R (Alt: MCP4232T-104E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
Part Details for MCP4232T-104E/UN
MCP4232T-104E/UN CAD Models
MCP4232T-104E/UN Part Data Attributes
|
MCP4232T-104E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4232T-104E/UN
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4232T-104E/UN
This table gives cross-reference parts and alternative options found for MCP4232T-104E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4232T-104E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4232-104I/UN | DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4232T-104E/UN vs MCP4232-104I/UN |
MCP4232-104E/UN | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4232T-104E/UN vs MCP4232-104E/UN |