Converters
MCP4261-502I/ML
Microchip Technology Inc
Description: DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16

Overview of MCP4261-502I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
LT3502IMS#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT3502IMS#PBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LTC1502IS8-3.3#TRPBF Analog Devices 1x Cell to 3.3V Reg Ch Pump

CAD Models for MCP4261-502I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP4261-502I/ML by Microchip Technology Inc

MCP4261-502I/ML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom
2 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PQCC-N16
Length
4 mm
Number of Functions
2
Number of Positions
257
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Temperature Coefficient-Nom
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Total Resistance-Nom
5000 Ω
Width
4 mm
Want to compare parts?
  1. MCP4261-502I/ML
    Microchip Technology Inc
    DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
    VS

Alternate Parts for MCP4261-502I/ML

This table gives cross-reference parts and alternative options found for MCP4261-502I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4261-502I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4261T-502E/ML 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502E/ML
MCP4261T-502I/ML DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502I/ML
Part Number Description Manufacturer Compare
MCP4261T-502E/MS 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502E/MS
MCP4261-502I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4261-502I/ML vs MCP4261-502I/ST
MCP4261T-502E/P 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502E/P
MCP4261-502E/MF 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4261-502I/ML vs MCP4261-502E/MF
MCP4261T-502I/P DIGITAL POTENTIOMETER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502I/P
MCP4261-502E/MS 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4261-502I/ML vs MCP4261-502E/MS
MCP4261-502I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502I/ML vs MCP4261-502I/SL
MCP4261T-502E/UN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502E/UN
MCP4261T-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502E/SL
MCP4261T-502E/ML 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261-502I/ML vs MCP4261T-502E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4261-502I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4261-502I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4261-502I/ML would you like to use for your alert(s)?
  • Please alert me when MCP4261-502I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4261-502I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4261-502I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4261-502I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4261-502I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4261-502I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: