-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2849
|
Newark | Digital Potentiometer, 10Kohm, 129Steps, Quad, Tssop-20, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4441-103E/ST Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP4441-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 129TAP 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
256 In Stock |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
MCP4441-103E/ST
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4441-103E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
579-MCP4441-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs 10k I2C Quad Ch 7bit Nonvolatile Memory RoHS: Compliant | 0 |
|
$1.4000 / $1.8500 | Order Now |
DISTI #
MCP4441-103E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
1258 Alternates Available |
|
$1.3500 / $1.8500 | Buy Now |
DISTI #
70048028
|
RS | 10K, I2C, QUAD CHANNEL, 7-BIT, NONVOLATILE MEMORY | Microchip Technology Inc. MCP4441-103E/ST RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | MCP4441 Series Quad 7-Bit 129 Step I2C 10 kOhm Non Volatile Digital POT-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 296 Package Multiple: 74 Lead time: 18 Container: Tube | 0Tube |
|
$1.5200 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube RoHS: Compliant | 1258 Factory Stock |
|
$1.2000 / $1.4400 | Buy Now |
DISTI #
MCP4441-103E/ST
|
TME | IC: digital potentiometer, 10kΩ, I2C, 7bit, TSSOP20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.5900 / $2.2600 | RFQ |
|
Ameya Holding Limited | IC: digital potentiometer, 10kΩ, I2C, 7bit, TSSOP20, SMD, 2.7÷5.5V | 1480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4441-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4441-103E/ST
Microchip Technology Inc
QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 129 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4441-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4441-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4441T-103E/ST | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP4441-103E/ST vs MCP4441T-103E/ST |