-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6611
|
Newark | 50K, I2C, Quad Channel, 8-Bit, Nonvolatile Memory 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP4461-503E/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
MCP4461-503E/ML-ND
|
DigiKey | IC DGTL POT 50KOHM 257TAP 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
273 In Stock |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP4461-503E/ML
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Quad 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP4461-503E/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
579-MCP4461-503E/ML
|
Mouser Electronics | Digital Potentiometer ICs 50k,I2C,quadchan 8b non vol mem RoHS: Compliant | 2816 |
|
$1.8600 / $2.3500 | Buy Now |
DISTI #
MCP4461-503E/ML
|
Microchip Technology Inc | 7/8 Bit Quad I2C Digital Potentiometer, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
2821 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70547763
|
RS | 50k, I2C, quad channel, 8-bit, nonvolatile memory | Microchip Technology Inc. MCP4461-503E/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2821 Factory Stock |
|
$1.1600 / $1.4100 | Buy Now |
DISTI #
MCP4461-503E/ML
|
TME | IC: digital potentiometer, 50kΩ, I2C, 8bit, QFN20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.5700 / $2.1800 | RFQ |
|
Ameya Holding Limited | IC DGTL POT 257POS 50K 20QFN | 2821 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4461-503E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4461-503E/ML
Microchip Technology Inc
QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP4461-503E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4461-503E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4461T-503E/ML | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4461-503E/ML vs MCP4461T-503E/ML |