Part Details for MCP45HV51-103E/MQ by Microchip Technology Inc
Overview of MCP45HV51-103E/MQ by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MCP45HV51-103E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0811
|
Newark | Digital Potentiometer, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP45HV51-103E/MQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5400 / $2.7000 | Buy Now |
DISTI #
53X3296
|
Newark | Digital Pot, 10Kohm, Single, Qfn-20, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Logarithmic, Resistance Tolerance:± 20%, Supply Voltage Min:10V, Supply Voltage Max:36V, No. Of Pins:20Pins Rohs Compliant: Yes |Microchip MCP45HV51-103E/MQ Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP45HV51-103E/MQ-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
42 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-103E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 20-Pin QFN EP Tube - Bulk (Alt: MCP45HV51-103E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Container: Bulk | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP45HV51-103EMQ
|
Mouser Electronics | Digital Potentiometer ICs 8-bit, vol Digi Pot 10K ohm, 5x5QFN RoHS: Compliant | 114 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-103E/MQ
|
Microchip Technology Inc | 10k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation, I2C Interface,Volatile Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3713 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70547768
|
RS | 8-bit, volatile, Potentiometer, 10kohm, 5x5QFN | Microchip Technology Inc. MCP45HV51-103E/MQ RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Future Electronics | Digital Potentiometer 10kOhm 256POS Volatile 20-Pin QFN EP Tube RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 Container: Tube | 0Tube |
|
$1.6200 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3650 Factory Stock |
|
$1.2900 / $1.5400 | Buy Now |
DISTI #
MCP45HV51-103E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 20-Pin QFN EP Tube - Bulk (Alt: MCP45HV51-103E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Container: Bulk | 0 |
|
$1.5100 / $2.0000 | Buy Now |
Part Details for MCP45HV51-103E/MQ
MCP45HV51-103E/MQ CAD Models
MCP45HV51-103E/MQ Part Data Attributes:
|
MCP45HV51-103E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP45HV51-103E/MQ
Microchip Technology Inc
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 0.024 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -18 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for MCP45HV51-103E/MQ
This table gives cross-reference parts and alternative options found for MCP45HV51-103E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV51-103E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP45HV51T-103E/MQ | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV51-103E/MQ vs MCP45HV51T-103E/MQ |