Part Details for MCP4631T-103E/ST by Microchip Technology Inc
Overview of MCP4631T-103E/ST by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Motor control systems
Price & Stock for MCP4631T-103E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2941
|
Newark | Dual, 7Bit, V, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4631T-103E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
MCP4631T-103E/STCT-ND
|
DigiKey | IC DGT POT 10KOHM 129TAP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3394 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4631T-103E/ST
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Dual 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP4631T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4631T-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V I2C POT RoHS: Compliant | 0 |
|
$0.8900 / $1.2000 | Order Now |
DISTI #
V36:1790_06446690
|
Arrow Electronics | Digital Potentiometer 10kOhm 129POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2351 | Americas - 15000 |
|
$0.9206 | Buy Now |
DISTI #
E54:1762_00054418
|
Arrow Electronics | Digital Potentiometer 10kOhm 129POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2342 | Europe - 2500 |
|
$0.9100 | Buy Now |
DISTI #
MCP4631T-103E/ST
|
Microchip Technology Inc | Dual 7-bit, volatile linear pot w/I2C, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes |
102 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70454242
|
RS | Dual, 7bit, V, I2C, POT14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP4631T-103E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | 7/8-Bit Single/Dual I2C Digital POT POT with Volatile Memory RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Dual, 7bit, V, I2C, POT14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP4631T-103E/ST RoHS: Compliant |
5000 In Stock |
|
$0.7830 / $0.8780 | Buy Now |
Part Details for MCP4631T-103E/ST
MCP4631T-103E/ST CAD Models
MCP4631T-103E/ST Part Data Attributes
|
MCP4631T-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4631T-103E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4631T-103E/ST
This table gives cross-reference parts and alternative options found for MCP4631T-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4631T-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4631-103E/STVAO | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 129 Positions, CMOS, PDSO14 | Microchip Technology Inc | MCP4631T-103E/ST vs MCP4631-103E/STVAO |
MCP4631-103E/ST | DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4631T-103E/ST vs MCP4631-103E/ST |