Part Details for MCP6001RT-E/OT by Microchip Technology Inc
Results Overview of MCP6001RT-E/OT by Microchip Technology Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6001RT-E/OT Information
MCP6001RT-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6001RT-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91R1251
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:4.5Mv Rohs Compliant: Yes |Microchip MCP6001RT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1924 |
|
$0.2880 / $0.3610 | Buy Now |
|
DISTI #
88H9850
|
Newark | Operational Amplifier, Single, 1 Mhz, 1, 0.6 V/ S, 1.8V To 6V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6001RT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2970 | Buy Now |
|
DISTI #
MCP6001RT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19448 In Stock |
|
$0.2800 / $0.3500 | Buy Now |
|
DISTI #
MCP6001RT-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6001RT-E/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2622 / $0.2714 | Buy Now |
|
DISTI #
579-MCP6001RT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 1MHz RoHS: Compliant | 6073 |
|
$0.2800 / $0.3500 | Buy Now |
|
DISTI #
V72:2272_06446990
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2756 |
|
$0.3087 / $0.3402 | Buy Now |
|
DISTI #
MCP6001RT-E/OT
|
Microchip Technology Inc | Single 1.8V, 1MHz OP, E temp, rvs pinout, SOT-23, Projected EOL: 2035-11-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 3000 and Alternates Available |
|
$0.2600 / $0.3500 | Buy Now |
|
DISTI #
70414855
|
RS | MICROCHIP MCP6001RT-E/OT OP AMP, 1MHZ RAIL-RAIL, 1.8 - 6 V, 5-PIN SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 / $0.3400 | RFQ |
|
|
Onlinecomponents.com | Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +125°C COO: Thailand RoHS: Compliant |
6000 In Stock 6103 Factory Stock |
|
$0.2270 / $0.2510 | Buy Now |
|
DISTI #
66044290
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2251 | Americas - 6000 |
|
$0.2894 / $0.2953 | Buy Now |
US Tariff Estimator: MCP6001RT-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6001RT-E/OT
MCP6001RT-E/OT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6001RT-E/OT Part Data Attributes
|
|
MCP6001RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6001RT-E/OT
Microchip Technology Inc
Single 1.8V, 1MHz OP, E temp; rvs pinout
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25118.86 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for MCP6001RT-E/OT
This table gives cross-reference parts and alternative options found for MCP6001RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6001RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV6001IDBVR | Texas Instruments | $0.1482 | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6001RT-E/OT vs TLV6001IDBVR |
| TLV6001IDCKR | Texas Instruments | $0.1482 | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6001RT-E/OT vs TLV6001IDCKR |
| MCP6001UT-I/OT | Microchip Technology Inc | $0.2227 | 1.8V LOW COST OP AMP | MCP6001RT-E/OT vs MCP6001UT-I/OT |
| MCP6001T-E/OT | Microchip Technology Inc | $0.3449 | Single 1.8V, 1MHz OP | MCP6001RT-E/OT vs MCP6001T-E/OT |
| TLV6001RIDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6001RT-E/OT vs TLV6001RIDBVR |
| TLV6001UIDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6001RT-E/OT vs TLV6001UIDBVT |
| TLV6001IDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6001RT-E/OT vs TLV6001IDBVT |
| TLV6001QDCKRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6001RT-E/OT vs TLV6001QDCKRQ1 |
| MCP6001UT-E/OTVAO | Microchip Technology Inc | Check for Price | Single 1.8V, 1MHz OP, E temp; alt pinout | MCP6001RT-E/OT vs MCP6001UT-E/OTVAO |
| MCP6001RT-I/OTVAO | Microchip Technology Inc | Check for Price | 1.8V LOW COST OP AMP | MCP6001RT-E/OT vs MCP6001RT-I/OTVAO |
MCP6001RT-E/OT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6001RT-E/OT is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability in a unity-gain buffer configuration, add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and symmetrical, and avoid running digital signals near the op-amp's analog signals. Also, use a ground plane and decouple the power supply with a 10-100 nF capacitor.
-
Yes, the MCP6001RT-E/OT can be used as a comparator, but it's not recommended due to its relatively slow slew rate (0.6 V/μs) and limited bandwidth (1 MHz). For comparator applications, consider using a dedicated comparator IC with faster response times and higher bandwidth.
-
To minimize the effects of input bias current and input offset voltage, use a high-impedance input source, add a bias current compensation resistor, and consider using a chopper-stabilized or auto-zero op-amp for applications requiring high precision.