Part Details for MCP6001UT-I/OT by Microchip Technology Inc
Results Overview of MCP6001UT-I/OT by Microchip Technology Inc
- Distributor Offerings: (44 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6001UT-I/OT Information
MCP6001UT-I/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6001UT-I/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61H5135
|
Newark | Ic, Op Amp, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Low Power, Rail To Rail:Rail - Rail Input/Output (Rrio) Rohs Compliant: Yes |Microchip MCP6001UT-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2812 |
|
$0.1880 | Buy Now |
|
DISTI #
28X4362
|
Newark | Op Amp, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Low Power, Rail To Rail:Rail - Rail Input/Output (Rrio) Rohs Compliant: Yes |Microchip MCP6001UT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2220 | Buy Now |
|
DISTI #
MCP6001UT-I/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
55016 In Stock |
|
$0.2200 / $0.3000 | Buy Now |
|
DISTI #
61H5135
|
Avnet Americas | Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/?s, 1.8V to 6V, SOT-23, 5 Pins - Product that comes on tape, but is not reeled (Alt: 61H5135) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 2812 Partner Stock |
|
$0.2300 / $0.3000 | Buy Now |
|
DISTI #
MCP6001UT-I/OT
|
Avnet Americas | Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/?s, 1.8V to 6V, SOT-23, 5 Pins - Tape and Reel (Alt: MCP6001UT-I/OT) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2280 / $0.2360 | Buy Now |
|
DISTI #
579-MCP6001UT-I/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 1MHz RoHS: Compliant | 42556 |
|
$0.2200 / $0.3000 | Buy Now |
|
DISTI #
V72:2272_06446997
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2829 |
|
$0.2565 / $0.2733 | Buy Now |
|
DISTI #
MCP6001UT-I/OT
|
Microchip Technology Inc | 1.8V LOW COST OP AMP, SOT-23, Projected EOL: 2034-12-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tape & Reel | In Stock: 10000 and Alternates Available |
|
$0.2200 / $0.3000 | Buy Now |
|
DISTI #
70451311
|
RS | SINGLE 1.8V, 1MHZ OP, I TEMP, ALT PINOUT5 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 | RFQ |
|
|
Future Electronics | MCP6001 Series 6 V 1 MHz 1.25 mA SMT Low-Power Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 9000Reel |
|
$0.1000 / $0.1050 | Buy Now |
US Tariff Estimator: MCP6001UT-I/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6001UT-I/OT
MCP6001UT-I/OT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6001UT-I/OT Part Data Attributes
|
|
MCP6001UT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6001UT-I/OT
Microchip Technology Inc
1.8V LOW COST OP AMP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 3 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25118.86 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for MCP6001UT-I/OT
This table gives cross-reference parts and alternative options found for MCP6001UT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6001UT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6001T-I/OT | Microchip Technology Inc | $0.2418 | 1.8V LOW COST OP AMP | MCP6001UT-I/OT vs MCP6001T-I/OT |
| MCP6001T-I/LT | Microchip Technology Inc | $0.2766 | 1.8V LOW COST OP AMP | MCP6001UT-I/OT vs MCP6001T-I/LT |
| MCP6001RT-E/OT | Microchip Technology Inc | $0.2986 | Single 1.8V, 1MHz OP, E temp; rvs pinout | MCP6001UT-I/OT vs MCP6001RT-E/OT |
| MCP6001UT-E/OT | Microchip Technology Inc | $0.3124 | Single 1.8V, 1MHz OP, E temp; alt pinout | MCP6001UT-I/OT vs MCP6001UT-E/OT |
| MCP6001T-E/OT | Microchip Technology Inc | $0.3449 | Single 1.8V, 1MHz OP | MCP6001UT-I/OT vs MCP6001T-E/OT |
| MCP6001T-I/OT-HCM | Microchip Technology Inc | Check for Price | 1.8V LOW COST OP AMP | MCP6001UT-I/OT vs MCP6001T-I/OT-HCM |
| MCP6001T-E/OTVAO | Microchip Technology Inc | Check for Price | APG STANDARD | MCP6001UT-I/OT vs MCP6001T-E/OTVAO |
MCP6001UT-I/OT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6001UT-I/OT is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance.
-
To minimize noise and oscillations, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1 uF capacitor.
-
While the MCP6001UT-I/OT can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice for most applications.
-
The MCP6001UT-I/OT has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag.