Part Details for MCP6021T-E/MS by Microchip Technology Inc
Overview of MCP6021T-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6021T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0143
|
Newark | Ic, operational Amplifier, single, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6021T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
MCP6021T-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
MCP6021T-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6021T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
579-MCP6021T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
MCP6021T-E/MS
|
Microchip Technology Inc | Single 2.5V 10 MHz OP, E temp, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
70570023
|
RS | Single 2.5V 10 MHz OP, E temp | Microchip Technology Inc. MCP6021T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
|
NAC | Single 2.5V 10 MHz OP, E temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
MCP6021T-E/MS
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R (Alt: MCP6021T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6021T-E/MS
MCP6021T-E/MS CAD Models
MCP6021T-E/MS Part Data Attributes:
|
MCP6021T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6021T-E/MS
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6021T-E/MS
This table gives cross-reference parts and alternative options found for MCP6021T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6021T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6023T-E/ST | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP6021T-E/MS vs MCP6023T-E/ST |
MCP6023T-I/SN | OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6021T-E/MS vs MCP6023T-I/SN |
MCP6023T-I/SL | Operational Amplifier | Microchip Technology Inc | MCP6021T-E/MS vs MCP6023T-I/SL |
MCP6021R-E/SN | Operational Amplifier | Microchip Technology Inc | MCP6021T-E/MS vs MCP6021R-E/SN |
MCP6021-I/P | OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP6021T-E/MS vs MCP6021-I/P |
MCP6021R-E/OT | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP6021T-E/MS vs MCP6021R-E/OT |
OPA392DBVT | Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125 | Texas Instruments | MCP6021T-E/MS vs OPA392DBVT |
MCP6021-E/SN | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6021T-E/MS vs MCP6021-E/SN |
MCP6021T-E/ST | OP-AMP, 2500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP6021T-E/MS vs MCP6021T-E/ST |
MCP6023-E/SL | Operational Amplifier | Microchip Technology Inc | MCP6021T-E/MS vs MCP6023-E/SL |