Datasheets
OPA392DBVT by: Texas Instruments

Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5

Part Details for OPA392DBVT by Texas Instruments

Results Overview of OPA392DBVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

OPA392DBVT Information

OPA392DBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA392DBVT Texas Instruments Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125

Price & Stock for OPA392DBVT

Part # Distributor Description Stock Price Buy
DISTI # 595-OPA392DBVT
Mouser Electronics Operational Amplifiers - Op Amps Single low-offset ( 10 V) low-noise (6 O OPA392DBVR RoHS: Compliant 18
  • 1 $3.0500
  • 10 $2.2800
  • 25 $2.0900
  • 100 $1.8800
  • 250 $1.7700
  • 500 $1.6700
  • 1,000 $1.6100
  • 2,500 $1.5800
  • 5,000 $1.5600
$1.5600 / $3.0500 Buy Now
DISTI # OPA392DBVT
TME IC: operational amplifier, 13MHz, Ch: 1, SOT23-5, Iquiesc: 1.5mA Min Qty: 1 0
  • 1 $2.7100
  • 5 $2.4400
  • 25 $2.1500
  • 100 $1.9400
  • 500 $1.8100
$1.8100 / $2.7100 RFQ
Chip Stock IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 7500
RFQ
Vyrian Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5 3209
RFQ

US Tariff Estimator: OPA392DBVT by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

OPA392DBVT
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

OPA392DBVT CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

OPA392DBVT Part Data Attributes

OPA392DBVT Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA392DBVT Texas Instruments Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00003 µA
Bias Current-Max (IIB) @25C 8e-7 µA
Common-mode Reject Ratio-Min 88 Db
Common-mode Reject Ratio-Nom 120 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 8e-7 µA
Input Offset Voltage-Max 10 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr, 7 Inch
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Seated Height-Max 1.45 Mm
Slew Rate-Nom 4.5 V/Us
Supply Current-Max 1.5 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 13000
Voltage Gain-Min 100000
Wideband No
Width 1.6 Mm

Alternate Parts for OPA392DBVT

This table gives cross-reference parts and alternative options found for OPA392DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA392DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA392DBVR Texas Instruments $1.5399 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5 OPA392DBVT vs OPA392DBVR
Part Number Manufacturer Composite Price Description Compare
MCP6023-I/P Microchip Technology Inc $0.4405 Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDIP8 OPA392DBVT vs MCP6023-I/P
MCP6021-E/MS Microchip Technology Inc $0.6151 Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 OPA392DBVT vs MCP6021-E/MS
MCP6023-I/ST Microchip Technology Inc $0.6666 Single 2.5V 10 MHz OP w/ CS, I temp OPA392DBVT vs MCP6023-I/ST
MCP6023T-E/ST Microchip Technology Inc $1.1400 Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 OPA392DBVT vs MCP6023T-E/ST
MCP6023T-I/ST Microchip Technology Inc $1.1400 Single 2.5V 10 MHz OP w/ CS, I temp OPA392DBVT vs MCP6023T-I/ST
TP324-SR 3peak Incorporated Check for Price Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 OPA392DBVT vs TP324-SR
MCP6021T-I/P Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, PDIP8 OPA392DBVT vs MCP6021T-I/P
MCP6021T-E/OT/VAO Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 OPA392DBVT vs MCP6021T-E/OT/VAO
MCP6021T-I/SL Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO14 OPA392DBVT vs MCP6021T-I/SL
MCP6021R-E/OT Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 OPA392DBVT vs MCP6021R-E/OT
equivalents icon

OPA392DBVT Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA392DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA392DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA392DBVT would you like to use for your alert(s)?
  • Please alert me when OPA392DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA392DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA392DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA392DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA392DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA392DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: