Amplifier Circuits
MCP6043-E/P
Microchip Technology Inc
Description: OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8

Overview of MCP6043-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6043-E/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56J7434
Newark Op Amp, 14Khz, 0.003V/Us, 3Mv, Dip8, No. Of Channels:1Channels, Gain Bandwidth Product:14Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Unity Gain Stable, Input Offset Voltage:3Mv Rohs Compliant: Yes |Microchip MCP6043-E/P RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 540 $0.7070
$0.7070 Buy Now
DISTI # MCP6043-E/P-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 750
In Stock
  • 1 $0.8900
$0.8900 Buy Now
DISTI # MCP6043-E/P
Avnet Americas OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6043-E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.6800
$0.6800 / $0.8900 Buy Now
DISTI # 579-MCP6043-E/P
Mouser Electronics Operational Amplifiers - Op Amps Single 1.6V 10KHz RoHS: Compliant 723
  • 1 $0.8900
  • 25 $0.7600
  • 120 $0.6800
$0.6800 / $0.8900 Buy Now
DISTI # MCP6043-E/P
Microchip Technology Inc SINGLE 1.6V 10 KHZ OP W/CS, E TEMP, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.6800
  • 5,000 $0.6700
$0.6700 / $0.8900 Buy Now
DISTI # 70414709
RS OP Amp Single GP R-R I/O 6V | Microchip Technology Inc. MCP6043-E/P RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk 0
  • 540 $1.2000
  • 5,400 $1.1400
  • 27,000 $1.0800
  • 54,000 $1.0200
$1.0200 / $1.2000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 0
  • 420 $0.7700
$0.7700 Buy Now
Onlinecomponents.com Op Amp w/Chip Select - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead PDIP RoHS: Compliant 0
  • 60 $0.7130
  • 300 $0.6530
  • 540 $0.6430
  • 1,020 $0.6330
  • 2,520 $0.6010
  • 5,040 $0.5920
  • 7,500 $0.5830
  • 10,020 $0.5750
$0.5750 / $0.7130 Buy Now
Bristol Electronics   232
RFQ
Quest Components   185
  • 1 $2.1440
  • 57 $1.1792
  • 128 $1.0720
$1.0720 / $2.1440 Buy Now
NAC Single 1.6V 14 kHz OP w/ CS, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 60 Container: Tube 0
  • 1 $0.9200
  • 100 $0.8300
  • 500 $0.7700
  • 1,000 $0.7500
$0.7500 / $0.9200 Buy Now
DISTI # MCP6043-E/P
Avnet Silica OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube (Alt: MCP6043-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Op Amp w/Chip Select - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead PDIP RoHS: Compliant 0
  • 60 $0.7130
  • 300 $0.6530
  • 540 $0.6430
  • 1,020 $0.6330
  • 2,520 $0.6010
  • 5,040 $0.5920
  • 7,500 $0.5830
  • 10,020 $0.5750
$0.5750 / $0.7130 Buy Now

CAD Models for MCP6043-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6043-E/P by Microchip Technology Inc

MCP6043-E/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Common-mode Reject Ratio-Min
62 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Slew Rate-Nom
0.003 V/us
Supply Current-Max
0.001 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
14
Voltage Gain-Min
56200
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. MCP6043-E/P
    Microchip Technology Inc
    OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
    VS

Alternate Parts for MCP6043-E/P

This table gives cross-reference parts and alternative options found for MCP6043-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6043-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSX631ILT Micropower (60uA), rail-to-rail 16V CMOS Op-Amp, single, GBP 200kHz STMicroelectronics MCP6043-E/P vs TSX631ILT
MCP6043-I/SN OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6043-E/P vs MCP6043-I/SN
MCP6043-E/MS OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6043-E/P vs MCP6043-E/MS
MCP6043-I/P OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP6043-E/P vs MCP6043-I/P
MCP6141T-E/OT OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6043-E/P vs MCP6141T-E/OT
MCP6043-E/SN OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6043-E/P vs MCP6043-E/SN
MCP6141-E/P OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc MCP6043-E/P vs MCP6141-E/P
MCP6141T-E/MS OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6043-E/P vs MCP6141T-E/MS
MCP6043-I/MS OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6043-E/P vs MCP6043-I/MS
MCP6141T-E/SN OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6043-E/P vs MCP6141T-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6043-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6043-E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6043-E/P would you like to use for your alert(s)?
  • Please alert me when MCP6043-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6043-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6043-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6043-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6043-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6043-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: