Part Details for MCP6141T-E/OT by Microchip Technology Inc
Results Overview of MCP6141T-E/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6141T-E/OT Information
MCP6141T-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6141T-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18T9257
|
Newark | Op-Amp, 100Khz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:3Mvrohs Compliant: Yes |Microchip MCP6141T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1516 |
|
$0.5500 / $0.7300 | Buy Now |
|
DISTI #
31T1338
|
Newark | Ic, Op Amp, 100Khz, 0.024V/ Us, 3Mv, 5-Sot-23, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Rail To Rail Rohs Compliant: Yes |Microchip MCP6141T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5830 | Buy Now |
|
DISTI #
MCP6141T-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6141T-E/OT) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6857 | Buy Now |
|
DISTI #
MCP6141T-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6141T-E/OT) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
MCP6141T-E/OT
|
Microchip Technology Inc | G>10, DUAL 1.6V 100 KHZ OP, E TEMP, SOT-23, Projected EOL: 2034-11-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 369080 and Alternates Available |
|
$0.5500 / $0.7300 | Buy Now |
|
DISTI #
70414206
|
RS | SINGLE 1.6V 100KHZ OPAMP, MCP6141T-E/OT Min Qty: 3000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
|
NAC | Single 1.6V 100 kHz OP, E temp. - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
|
DISTI #
MCP6141T-E/OT
|
Avnet Silica | OP Amp Single GP RR IO 55V 5Pin SOT23 TR (Alt: MCP6141T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP6141T-E/OT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.4180 / $0.6640 | Buy Now |
|
DISTI #
MCP6141T-E/OT
|
EBV Elektronik | OP Amp Single GP RR IO 55V 5Pin SOT23 TR (Alt: MCP6141T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP6141T-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6141T-E/OT
MCP6141T-E/OT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6141T-E/OT Part Data Attributes
|
|
MCP6141T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6141T-E/OT
Microchip Technology Inc
G>10, DUAL 1.6V 100 KHZ OP, E TEMP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOT-23 | |
| Package Description | PLASTIC, SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Common-mode Reject Ratio-Min | 62 dB | |
| Common-mode Reject Ratio-Nom | 80 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE | |
| Packing Method | TAPE AND REEL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 24000 V/us | |
| Supply Current-Max | 0.001 mA | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 56200 | |
| Wideband | NO | |
| Width | 1.6 mm |
Alternate Parts for MCP6141T-E/OT
This table gives cross-reference parts and alternative options found for MCP6141T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6141T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6141-I/SN | Microchip Technology Inc | $0.7328 | Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity | MCP6141T-E/OT vs MCP6141-I/SN |
| MCP6043-I/SN | Microchip Technology Inc | $0.7865 | Single 1.6V 10 kHz OP w/ CS, I temp | MCP6141T-E/OT vs MCP6043-I/SN |
| MCP6141-I/P | Microchip Technology Inc | $0.8022 | Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity | MCP6141T-E/OT vs MCP6141-I/P |
| MCP6141T-E/OTVAO | Microchip Technology Inc | Check for Price | G>10, DUAL 1.6V 100 KHZ OP, E TEMP | MCP6141T-E/OT vs MCP6141T-E/OTVAO |
| MCP6043-E/MS | Microchip Technology Inc | Check for Price | SINGLE 1.6V 10 KHZ OP W/CS, E TEMP | MCP6141T-E/OT vs MCP6043-E/MS |
| MCP6141-E/P | Microchip Technology Inc | Check for Price | G>10, DUAL 1.6V 100 KHZ OP, E TEMP | MCP6141T-E/OT vs MCP6141-E/P |
| MCP6141T-E/SNVAO | Microchip Technology Inc | Check for Price | G>10, DUAL 1.6V 100 MHZ OP, E TEMP | MCP6141T-E/OT vs MCP6141T-E/SNVAO |
| MCP6141T-E/MS | Microchip Technology Inc | Check for Price | G>10, Dual 1.6V 100 khz OP, E temp | MCP6141T-E/OT vs MCP6141T-E/MS |
| MCP6141-E/SNVAO | Microchip Technology Inc | Check for Price | G>10, DUAL 1.6V 100KHZ OP, E TEMP | MCP6141T-E/OT vs MCP6141-E/SNVAO |
| MCP6043T-E/MS | Microchip Technology Inc | Check for Price | SINGLE 1.6V 10 KHZ OP W/CS, E TEMP | MCP6141T-E/OT vs MCP6043T-E/MS |
MCP6141T-E/OT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6141T-E/OT is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet.
-
The recommended input impedance for the MCP6141T-E/OT is greater than 1 kΩ to ensure optimal performance and minimize input bias current effects.
-
While the MCP6141T-E/OT can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice for most applications.
-
The MCP6141T-E/OT has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly to prevent damage.