Part Details for MCP616T-I/SN by Microchip Technology Inc
Overview of MCP616T-I/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP616T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2858
|
Newark | Ic, operational Amplifier, single, bicmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP616T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
MCP616T-I/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5983 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP616T-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP616T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
579-MCP616T-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.3V PNP in RoHS: Compliant | 7243 |
|
$0.7990 / $1.0600 | Buy Now |
DISTI #
MCP616T-I/SN
|
Microchip Technology Inc | Single 2.3V PNP in OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.0600 | Buy Now |
DISTI #
70570008
|
RS | Single 2.3V PNP in OP, I temp | Microchip Technology Inc. MCP616T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4500 | RFQ |
|
Future Electronics | MCP616 Series 5.5 V 190 kHz Rail-to-Rail Micropower Bi-CMOS Op Amp - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC RoHS: Compliant | 6600 Factory Stock |
|
$0.6790 / $0.7800 | Buy Now |
|
NAC | Single 2.3V PNP in OP, I temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
MCP616T-I/SN
|
Avnet Silica | OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R (Alt: MCP616T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP616T-I/SN
MCP616T-I/SN CAD Models
MCP616T-I/SN Part Data Attributes
|
MCP616T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP616T-I/SN
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 190 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.91 mm |
Alternate Parts for MCP616T-I/SN
This table gives cross-reference parts and alternative options found for MCP616T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP616T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP616-I/MS | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP616-I/MS |
MCP618-I/P | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP618-I/P |
MCP616T-I/P | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP616T-I/P |
MCP618T-I/SN | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP618T-I/SN |
MCP618-I/SN | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP618-I/SN |
MCP616T-I/SL | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | MCP616T-I/SN vs MCP616T-I/SL |
MCP616-I/P | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP616-I/P |
MCP616T-I/MS | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP616T-I/SN vs MCP616T-I/MS |
MCP616T-I/ST | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP616T-I/SN vs MCP616T-I/ST |
MCP618-I/SL | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | MCP616T-I/SN vs MCP618-I/SL |