Datasheets
MCP618T-I/SN by: Microchip Technology Inc

OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Part Details for MCP618T-I/SN by Microchip Technology Inc

Overview of MCP618T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP618T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 23C2868
Newark Ic, operational Amplifier, single, bicmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP618T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.9010
$0.9010 Buy Now
DISTI # MCP618T-I/SN-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.8500
$0.8500 Buy Now
DISTI # MCP618T-I/SN
Avnet Americas OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP618T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.1300
  • 25 $0.9400
  • 100 $0.8500
$0.8500 / $1.1300 Buy Now
DISTI # 579-MCP618T-I/SN
Mouser Electronics Operational Amplifiers - Op Amps Single 2.3V PNP in RoHS: Compliant 0
  • 3,300 $0.8500
$0.8500 Order Now
DISTI # MCP618T-I/SN
Microchip Technology Inc Single 2.3V PNP in OP w/ CS, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.1300
  • 25 $0.9400
  • 100 $0.8500
  • 5,000 $0.8400
$0.8400 / $1.1300 Buy Now
DISTI # 70569922
RS Single 2.3V PNP in OP w/ CS, I temp | Microchip Technology Inc. MCP618T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.5600
  • 33,000 $1.4800
  • 165,000 $1.4000
  • 330,000 $1.3200
$1.3200 / $1.5600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.9160
$0.9160 Buy Now
Onlinecomponents.com Single Op-Amp w/Chip Select - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC RoHS: Compliant 0
  • 825 $1.5860
  • 1,650 $0.9760
  • 2,475 $0.7730
  • 3,300 $0.7570
$0.7570 / $1.5860 Buy Now
NAC Single 2.3V PNP in OP w/ CS, I temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.1700
  • 100 $1.0600
  • 500 $0.9700
  • 1,000 $0.9500
$0.9500 / $1.1700 Buy Now
DISTI # MCP618T-I/SN
Avnet Silica OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R (Alt: MCP618T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Single Op-Amp w/Chip Select - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC RoHS: Compliant 0
  • 825 $1.5860
  • 1,650 $0.9760
  • 2,475 $0.7730
  • 3,300 $0.7570
$0.7570 / $1.5860 Buy Now

Part Details for MCP618T-I/SN

MCP618T-I/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP618T-I/SN Part Data Attributes

MCP618T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP618T-I/SN Microchip Technology Inc OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.08 V/us
Supply Current-Max 0.025 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 190
Voltage Gain-Min 56200
Wideband NO
Width 3.91 mm

Alternate Parts for MCP618T-I/SN

This table gives cross-reference parts and alternative options found for MCP618T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP618T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP618-I/SN OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP618T-I/SN vs MCP618-I/SN
Part Number Description Manufacturer Compare
MCP616-I/ST OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP618T-I/SN vs MCP616-I/ST
MCP616-I/SN OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP618T-I/SN vs MCP616-I/SN
MCP618-I/MS OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP618T-I/SN vs MCP618-I/MS
MCP618-I/SN OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP618T-I/SN vs MCP618-I/SN
MCP618T-I/MS OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP618T-I/SN vs MCP618T-I/MS
MCP618-I/ST OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP618T-I/SN vs MCP618-I/ST
MCP616T-I/SL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP618T-I/SN vs MCP616T-I/SL
MCP618-I/P OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP618T-I/SN vs MCP618-I/P
MCP616-I/P OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP618T-I/SN vs MCP616-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP618T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP618T-I/SN by Microchip Technology Inc

  • Please alert me when MCP618T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP618T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP618T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP618T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP618T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP618T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: