Part Details for MCP618-I/MS by Microchip Technology Inc
Overview of MCP618-I/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP618-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4243
|
Newark | Op Amp, 190Khz, 0.08V/Us, 150 Uv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:190Khz, Supply Voltage Range:2.3V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Low Power, Input Offset Voltage:150Μv Rohs Compliant: Yes |Microchip MCP618-I/MS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP618-I/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
50 In Stock |
|
$1.1300 | Buy Now |
DISTI #
MCP618-I/MS
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP618-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $1.1300 | Buy Now |
DISTI #
579-MCP618-I/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.3V PNP in RoHS: Compliant | 497 |
|
$0.8500 / $1.1300 | Buy Now |
DISTI #
MCP618-I/MS
|
Microchip Technology Inc | Single 2.3V PNP in OP w/ CS, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$0.8400 / $1.1300 | Buy Now |
DISTI #
70389204
|
RS | Microchip MCP618-I/MS Op Amp, 190kHz Rail-Rail, 2.3 - 5.5 V, 8-Pin MSOP | Microchip Technology Inc. MCP618-I/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9160 | Buy Now |
|
Onlinecomponents.com | Single Op-Amp w/Chip Select - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP RoHS: Compliant | 500 Factory Stock |
|
$0.7270 / $0.8840 | Buy Now |
|
Ameya Holding Limited | MCP618-I/MS 线性 运算放大器, 190kHz, 轨至轨输出, 2.3 → 5.5 V电源, 8针 MSOP封装 | 500 |
|
RFQ | |
|
NAC | Single 2.3V PNP in OP w/ CS, I temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 400 |
|
$0.9500 / $1.1700 | Buy Now |
Part Details for MCP618-I/MS
MCP618-I/MS CAD Models
MCP618-I/MS Part Data Attributes
|
MCP618-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP618-I/MS
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 190 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP618-I/MS
This table gives cross-reference parts and alternative options found for MCP618-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP618-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP618T-I/MS | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP618-I/MS vs MCP618T-I/MS |