-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7040
|
Newark | Op Amp, 300Khz, 0.15V/Us, 7Mv, Tssop14, No. Of Channels:4Channels, Gain Bandwidth Product:300Khz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:5Mv Rohs Compliant: Yes |Microchip MCP6234-E/ST RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 | Buy Now |
DISTI #
MCP6234-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
562 In Stock |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
MCP6234-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6234-E/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
579-MCP6234-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.8V 200 kHz OP E temp RoHS: Compliant | 8567 |
|
$0.5990 / $0.7500 | Buy Now |
DISTI #
MCP6234-E/ST
|
Microchip Technology Inc | QUAD 1.8V, 200 KHZ OP, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
10080 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70414224
|
RS | Microchip MCP6234-E/ST, Quad Op Amp,0.3MHz CMOS, Rail to Rail,3V,5V,14-Pin TSSOP | Microchip Technology Inc. MCP6234-E/ST RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant |
5760 In Stock 12576 Factory Stock |
|
$0.5590 / $0.6320 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO14 | 383 |
|
$0.5531 / $1.3275 | Buy Now |
DISTI #
MCP6234-E/ST
|
TME | IC: operational amplifier, 300kHz, Ch: 4, TSSOP14, 1.8÷6VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.6100 / $0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6234-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6234-E/ST
Microchip Technology Inc
QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6234-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6234-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6234T-E/STVAO | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6234-E/ST vs MCP6234T-E/STVAO |
MCP6234T-E/ST | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6234-E/ST vs MCP6234T-E/ST |