There are no models available for this part yet.
Overview of MCP6234T-E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6234T-E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC3140
|
Newark | Op-Amp, 300Khz, 0.15V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:300Khz, Slew Rate:0.15V/µs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6234T-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6600 / $0.8420 | Buy Now | |
DISTI #
56K7041
|
Newark | Ic, operational Amplifier, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6234T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 | Buy Now | |
DISTI #
MCP6234T-E/STCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9024 In Stock |
|
$0.6000 / $0.8100 | Buy Now | |
DISTI #
MCP6234T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6234T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8100 | Buy Now | |
DISTI #
579-MCP6234T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.8V 200 kHz OP E temp RoHS: Compliant | 2174 |
|
$0.6000 / $0.8100 | Buy Now | |
DISTI #
MCP6234T-E/ST
|
Microchip Technology Inc | QUAD 1.8V. 200KHZ OP, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes | 309020 |
|
$0.5900 / $0.8100 | Buy Now | |
DISTI #
70452482
|
RS | Quad 1.8V, 300 kHz OP, E temp14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP6234T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ | |
Future Electronics | MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 2500Reel |
|
$0.6850 | Buy Now | ||
Onlinecomponents.com | Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead TSSOP - Tape&Reel RoHS: Compliant |
5000 In Stock 330000 Factory Stock |
|
$0.5250 / $0.6000 | Buy Now | ||
Quest Components | 24000 |
|
$1.0685 / $2.8492 | Buy Now |
CAD Models for MCP6234T-E/ST by Microchip Technology Inc
Part Data Attributes for MCP6234T-E/ST by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0011 µA
|
Common-mode Reject Ratio-Min
|
61 dB
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
0.15 V/us
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
300
|
Voltage Gain-Min
|
31620
|
Wideband
|
NO
|
Width
|
4.4 mm
|
Alternate Parts for MCP6234T-E/ST
This table gives cross-reference parts and alternative options found for MCP6234T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6234T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6234T-E/STVAO | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6234T-E/ST vs MCP6234T-E/STVAO |
MCP6234-E/ST | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6234T-E/ST vs MCP6234-E/ST |
Related Parts for MCP6234T-E/ST
-
MCP609T-I/SLOperational Amplifiers
-
ATMEGA324P-A15MZMicrocontrollers
-
LM2574N-5GSwitching Regulator or Controllers
-
LTC2413CGN#PBFAnalog to Digital Converters
-
AD595AQInstrumentation Amplifiers
-
MIC5201-3.3YS-TRLinear Regulator ICs
-
D9-1ARectifier Diodes
-
SST25VF016B-50-4I-S2AFFlash Memories
-
AT93C46EN-SH-TEEPROMs