-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2507
|
Newark | Op-Amp, Single, 550Khz, 0.3V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:550Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6241T-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2456 |
|
$0.3220 / $0.4060 | Buy Now |
DISTI #
88H9923
|
Newark | Ic, operational Amplifier, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6241T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
MCP6241T-E/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14933 In Stock |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
MCP6241T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6241T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
579-MCP6241T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 500KHz RoHS: Compliant | 4171 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
MCP6241T-E/SN
|
Microchip Technology Inc | 1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc, Projected EOL: 2034-04-12 RoHS: Compliant pbFree: Yes | 29367 |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
70569970
|
RS | Single 1.8V, 550 kHz OP, E Temp | Microchip Technology Inc. MCP6241T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Onlinecomponents.com | 1.8V 500KHz single low-cost CMOS Operational Amplifier on 120K Analog ROM Pr RoHS: Compliant |
6600 In Stock 62700 Factory Stock |
|
$0.2956 / $0.3024 | Buy Now |
DISTI #
MCP6241T-E/SN
|
TME | IC: operational amplifier, 550kHz, Ch: 1, SO8, 1.8÷5.5VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.2620 / $0.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6241T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6241T-E/SN
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6241T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6241T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA348AID | Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6241T-E/SN vs OPA348AID |
OPA348AQDRQ1 | Automotive-grade, single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6241T-E/SN vs OPA348AQDRQ1 |
OPA348AIDR | Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6241T-E/SN vs OPA348AIDR |