Part Details for OPA348AIDBVR by Texas Instruments
Results Overview of OPA348AIDBVR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA348AIDBVR Information
OPA348AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA348AIDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH4561
|
Newark | Op-Amp, 1Mhz, 0.5V/S, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments OPA348AIDBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3105 |
|
$0.5620 / $0.9870 | Buy Now |
|
|
Bristol Electronics | 7958 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 297 |
|
$0.2250 / $0.6000 | Buy Now |
|
DISTI #
OPA348AIDBVR
|
TME | IC: operational amplifier, 1MHz, 2.1÷5.5V, Ch: 1, SOT23-5, IB: 10pA Min Qty: 1 | 630 |
|
$0.3470 / $0.8100 | Buy Now |
|
|
Ameya Holding Limited | IC Op-Amp OPA348AIDBV SOT23-5 | 2018 |
|
RFQ | |
|
|
ComSIT USA | 1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-OPA348AIDBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 1217 |
|
RFQ | |
|
DISTI #
OPA348AIDBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8680 |
|
$0.3230 / $0.7560 | Buy Now |
|
|
Chip Stock | ICOPAMPGP1CIRCUITSOT23-5GeneralPurposeAmplifier1CircuitRail-to-RailSOT-23-5 | 286030 |
|
RFQ | |
|
|
LCSC | 5mV 0.5pA 500V/ms 82dB 2.1V5.5V 1MHz 1 Rail-to-Rail Input Rail-to-Rail Output SOT-23-5 Amplifiers RoHS | 275 |
|
$0.0989 / $0.2078 | Buy Now |
US Tariff Estimator: OPA348AIDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA348AIDBVR
OPA348AIDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA348AIDBVR Part Data Attributes
|
|
OPA348AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA348AIDBVR
Texas Instruments
Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 70 dB | |
| Common-mode Reject Ratio-Nom | 82 dB | |
| Frequency Compensation | NO | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 0.5 V/us | |
| Supply Current-Max | 0.065 mA | |
| Supply Voltage Limit-Max | 7.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25100 | |
| Wideband | NO | |
| Width | 1.6 mm |
Alternate Parts for OPA348AIDBVR
This table gives cross-reference parts and alternative options found for OPA348AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA348AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA348AIDBVT | Texas Instruments | $0.6500 | Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | OPA348AIDBVR vs OPA348AIDBVT |
| OPA348AIDBVTG4 | Texas Instruments | Check for Price | Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | OPA348AIDBVR vs OPA348AIDBVTG4 |
OPA348AIDBVR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA348AIDBVR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the input capacitance and improve stability.
-
The recommended input impedance for the OPA348AIDBVR is in the range of 1kΩ to 10kΩ. This helps to minimize input bias current and ensure optimal performance.
-
While the OPA348AIDBVR is rated for operation up to 125°C, it's essential to consider the device's thermal limitations and ensure proper heat sinking to prevent overheating. Consult the datasheet for thermal derating information.
-
To prevent electrostatic discharge (ESD) damage, handle the OPA348AIDBVR by the body, avoid touching the pins, and use an ESD wrist strap or mat. Ensure that your workspace and equipment are ESD-safe.