Part Details for MCP6281-E/P by Microchip Technology Inc
Results Overview of MCP6281-E/P by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6281-E/P Information
MCP6281-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6281-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68H9392
|
Newark | Ic, operational Amplifier, single, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6281-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.1710 | Buy Now |
|
DISTI #
MCP6281-E/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1731 In Stock |
|
$0.6500 / $0.8500 | Buy Now |
|
DISTI #
68H9392
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube - Bulk (Alt: 68H9392) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Partner Stock |
|
$0.6500 | Buy Now |
|
DISTI #
MCP6281-E/P
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6281-E/P) COO: China RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7125 / $0.8143 | Buy Now |
|
DISTI #
579-MCP6281-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5MHz RoHS: Compliant | 275 |
|
$0.6500 / $0.8500 | Buy Now |
|
DISTI #
MCP6281-E/P
|
Microchip Technology Inc | 2.2-5.5V 5MHZ IQ/BW selectable, Single, Low Power OP Amp, PDIP, Projected EOL: 2034-07-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 45210 and Alternates Available |
|
$0.6500 / $0.8500 | Buy Now |
|
DISTI #
70046478
|
RS | MICROCHIP MCP6281-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
|
Onlinecomponents.com | Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C COO: Thailand RoHS: Compliant |
780 In Stock |
|
$0.5560 / $0.6870 | Buy Now |
|
DISTI #
91642734
|
Verical | Op Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 2531 | Americas - 780 |
|
$0.8003 / $0.9184 | Buy Now |
|
DISTI #
87358969
|
Verical | Op Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 115 |
|
$1.3871 | Buy Now |
US Tariff Estimator: MCP6281-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6281-E/P
MCP6281-E/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6281-E/P Part Data Attributes
|
|
MCP6281-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6281-E/P
Microchip Technology Inc
2.2-5.5V 5MHZ IQ/BW selectable, Single, Low Power OP Amp
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 0.57 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 31620 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for MCP6281-E/P
This table gives cross-reference parts and alternative options found for MCP6281-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6281-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6283T-E/CH | Microchip Technology Inc | $0.4045 | SINGLE 5 MHZ OP W/CS, E TEMP | MCP6281-E/P vs MCP6283T-E/CH |
| MCP6281T-E/OT | Microchip Technology Inc | $0.4644 | Single 5 MHz OP, E temp | MCP6281-E/P vs MCP6281T-E/OT |
| MCP6283-E/P | Microchip Technology Inc | $0.6222 | 2.2-5.5V 5MHZ IQ/BW selectable, Single with Chip Select, Low Power OP Amp | MCP6281-E/P vs MCP6283-E/P |
| MCP6281-E/SN | Microchip Technology Inc | $0.6477 | 2.2-5.5V 5MHZ IQ/BW selectable, Single, Low Power OP | MCP6281-E/P vs MCP6281-E/SN |
| MCP6283T-E/SN | Microchip Technology Inc | $0.7298 | 2.2-5.5V 5MHZ IQ/BW selectable, Single with Chip Select, Low Power OP Amp | MCP6281-E/P vs MCP6283T-E/SN |
| MCP6281T-E/SN | Microchip Technology Inc | Check for Price | 2.2-5.5V 5MHZ IQ/BW selectable, Single, Low Power OP Amp | MCP6281-E/P vs MCP6281T-E/SN |
| MCP6281T-E/OTVAO | Microchip Technology Inc | Check for Price | Single 5 MHz OP, E temp | MCP6281-E/P vs MCP6281T-E/OTVAO |
| MCP6281T-E/MS | Microchip Technology Inc | Check for Price | 2.2-5.5V 5MHZ IQ/BW selectable, Single, Low Power OP Amp | MCP6281-E/P vs MCP6281T-E/MS |
MCP6281-E/P Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6281-E/P is dependent on the package type and ambient temperature. For the PDIP package, it is 670 mW at 25°C, while for the SOIC package, it is 500 mW at 25°C. Refer to the thermal resistance and power dissipation sections in the datasheet for more information.
-
To ensure stability in a unity-gain configuration, it is recommended to add a capacitor (typically 10-100 pF) between the output and the inverting input pins. This helps to compensate for the internal pole and ensures stability. Additionally, make sure to follow proper PCB layout and decoupling practices to minimize noise and oscillations.
-
The recommended input common-mode voltage range for the MCP6281-E/P is between VDD - 1.5V and VSS + 1.5V. Operating outside this range may affect the op-amp's performance and stability.
-
While the MCP6281-E/P can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5 V/μs) and limited output current drive capability. Microchip offers dedicated comparator products, such as the MCP6541, which are better suited for comparator applications.
-
The MCP6281-E/P has internal ESD protection diodes, but it is still recommended to follow proper ESD handling and protection practices during device handling, PCB assembly, and system design. This includes using ESD-safe materials, minimizing handling, and using ESD protection devices such as TVS diodes or ESD arrays.