Datasheets
MCP6291T-E/OTVAO by: Microchip Technology Inc

Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5

Part Details for MCP6291T-E/OTVAO by Microchip Technology Inc

Overview of MCP6291T-E/OTVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6291T-E/OTVAO

Part # Distributor Description Stock Price Buy
DISTI # MCP6291T-E/OTVAO-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for MCP6291T-E/OTVAO

MCP6291T-E/OTVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6291T-E/OTVAO Part Data Attributes:

MCP6291T-E/OTVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6291T-E/OTVAO Microchip Technology Inc Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.95 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Packing Method TR
Power NO
Programmable Power NO
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Slew Rate-Nom 7 V/us
Supply Current-Max 1.3 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Voltage Gain-Min 31620
Wideband NO
Width 1.63 mm

Alternate Parts for MCP6291T-E/OTVAO

This table gives cross-reference parts and alternative options found for MCP6291T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6291T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6291-E/OT OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291-E/OT
MCP6291T-E/OT OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291T-E/OT
Part Number Description Manufacturer Compare
MCP6293-E/P OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6293-E/P
MCP6291T-E/SN OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291T-E/SN
MCP6291-E/OT OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291-E/OT
MCP6291T-E/P Operational Amplifier Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291T-E/P
MCP6291-E/MS OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291-E/MS
MCP6291RT-E/OT OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291RT-E/OT
MCP6291-E/SN OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291-E/SN
MCP6291T-E/OT OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291T-E/OT
MCP6291T-E/MS OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP6291T-E/OTVAO vs MCP6291T-E/MS
MCP6291IDCKR Single, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125 Texas Instruments MCP6291T-E/OTVAO vs MCP6291IDCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6291T-E/OTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6291T-E/OTVAO by Microchip Technology Inc

  • Please alert me when MCP6291T-E/OTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6291T-E/OTVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6291T-E/OTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6291T-E/OTVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6291T-E/OTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6291T-E/OTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: