Part Details for MCP6292-H/MS by Microchip Technology Inc
Overview of MCP6292-H/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6292-H/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4032
|
Newark | Dual 10 Mhz Op, H Temp 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP6292-H/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
150-MCP6292-H/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
139 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP6292-H/MS
|
Avnet Americas | Operational Amplifier Dual 2.4V to 6V 7V/us 1mA 10MHz Rail-to-Rail 8-Pin MSOP - Bulk (Alt: MCP6292-H/MS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP6292-H/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps 10 MHz General Purpose 150C Dual Op Amp RoHS: Compliant | 632 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP6292-H/MS
|
Microchip Technology Inc | 10 MHz General Purpose 150C Dual Op Amp, Projected EOL: 2044-03-13 RoHS: Compliant pbFree: Yes |
3075 Alternates Available |
|
$0.9900 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP | 3000 Factory Stock |
|
$0.8580 / $1.0440 | Buy Now |
DISTI #
MCP6292-H/MS
|
Avnet Americas | Operational Amplifier Dual 2.4V to 6V 7V/us 1mA 10MHz Rail-to-Rail 8-Pin MSOP - Bulk (Alt: MCP6292-H/MS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.3000 | Buy Now |
|
Ameya Holding Limited | 3075 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2400 |
|
$1.0900 / $1.3400 | Buy Now |
Part Details for MCP6292-H/MS
MCP6292-H/MS CAD Models
MCP6292-H/MS Part Data Attributes:
|
MCP6292-H/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6292-H/MS
Microchip Technology Inc
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6292-H/MS
This table gives cross-reference parts and alternative options found for MCP6292-H/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6292-H/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6292T-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP6292-H/MS vs MCP6292T-E/MS |
MCP6292T-E/MSVAO | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292-H/MS vs MCP6292T-E/MSVAO |
MCP6292T-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292-H/MS vs MCP6292T-H/MS |
MCP6292IDGKR | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6292-H/MS vs MCP6292IDGKR |
MCP6292-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292-H/MS vs MCP6292-H/MSVAO |
MCP6292T-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292-H/MS vs MCP6292T-H/MSVAO |