-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51427-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4473 / $1.1500 | Buy Now |
DISTI #
595-MCP6292IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 10-MHz, low noise (8.7-nV/vHz), RRIO operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 1354 |
|
$0.4470 / $1.1800 | Buy Now |
|
Ameya Holding Limited | 46696 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6292IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MCP6292IDGKR
Texas Instruments
Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-04-07 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6292IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6292IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6292-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP6292IDGKR vs MCP6292-E/MS |
MCP6292T-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292IDGKR vs MCP6292T-H/MS |
MCP6292T-E/MSVAO | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292IDGKR vs MCP6292T-E/MSVAO |
MCP6292IDGKT | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6292IDGKR vs MCP6292IDGKT |
MCP6292T-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292IDGKR vs MCP6292T-H/MSVAO |
MCP6292T-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP6292IDGKR vs MCP6292T-E/MS |
MCP6292-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292IDGKR vs MCP6292-H/MS |