-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, LEAD FREE, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4760
|
Newark | Comparator, High Speed, 125Deg C, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:56Ns, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip MCP6569-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 412 |
|
$1.2500 / $1.4200 | Buy Now |
DISTI #
54M4949
|
Newark | High Speed Comparator, Quad, 49Ns, Soic-14, Comparator Type:High Speed, No. Of Comparators:4 Comparators, Response Time:56Ns, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6569-E/SL Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
MCP6569-E/SL-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1373 In Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP6569-E/SL
|
Avnet Americas | Comparator Quad R-R I/P 5.5V 14-Pin SOIC N - Rail/Tube (Alt: MCP6569-E/SL) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
579-MCP6569-E/SL
|
Mouser Electronics | Analog Comparators Quad 18V Open Drain Comparator E temp RoHS: Compliant | 4349 |
|
$1.0700 / $1.1800 | Buy Now |
DISTI #
MCP6569-E/SL
|
Microchip Technology Inc | Quad 1.8V Open Drain Comparator, E temp, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes |
5472 Alternates Available |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
70047213
|
RS | Microchip MCP6569-E/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC | Microchip Technology Inc. MCP6569-E/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 32 |
|
$0.9400 | Buy Now |
|
Future Electronics | MCP6569 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 Container: Tube | 14Tube |
|
$1.0800 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Quad Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-Lead SOIC RoHS: Compliant | 5472 Factory Stock |
|
$1.0100 / $1.2900 | Buy Now |
|
Ameya Holding Limited | MCP6569 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOIC-14 | 4880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6569-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6569-E/SL
Microchip Technology Inc
QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, LEAD FREE, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6569-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6569-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6569T-E/SL | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, LEAD FREE, SOIC-14 | Microchip Technology Inc | MCP6569-E/SL vs MCP6569T-E/SL |