Part Details for MCP665T-E/MF by Microchip Technology Inc
Results Overview of MCP665T-E/MF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP665T-E/MF Information
MCP665T-E/MF by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP665T-E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24R6852
|
Newark | Dual, 60Mhz Op W /Cs, E Temp 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP665T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.3600 | Buy Now |
|
DISTI #
MCP665T-E/MF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
|
DISTI #
MCP665T-E/MF
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: MCP665T-E/MF) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4750 / $1.6857 | Buy Now |
|
DISTI #
579-MCP665T-E/MF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 60MHz OP w /CS E temp RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
DISTI #
MCP665T-E/MF
|
Microchip Technology Inc | 24/60 MHz OpAmp without Auto, DFN, Projected EOL: 2035-07-25 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
|
DISTI #
70570032
|
RS | DUAL, 60MHZ OP W /CS, E TEMP Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.4300 | RFQ |
|
|
Onlinecomponents.com | COO: Malaysia RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
|
|
NAC | Dual, 60MHz OP w /CS, E temp. Package: 10 DFN 3x3x0.9mm T/R - LINEAR PRODUCTS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
|
|
Master Electronics | COO: Malaysia RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
US Tariff Estimator: MCP665T-E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP665T-E/MF
MCP665T-E/MF Part Data Attributes
|
|
MCP665T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP665T-E/MF
Microchip Technology Inc
24/60 MHz OpAmp without Auto
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | 3 X 3 Mm, 0.90 Mm Height, Plastic, Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DFN-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 81 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 32 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 60000 | |
| Voltage Gain-Min | 25100 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for MCP665T-E/MF
This table gives cross-reference parts and alternative options found for MCP665T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP665T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP635-E/UN | Microchip Technology Inc | $0.8067 | 24/60 MHZ OPAMP WITHOUT AUTO | MCP665T-E/MF vs MCP635-E/UN |
| MCP635-E/MF | Microchip Technology Inc | $1.1768 | 24/60 MHZ OPAMP WITHOUT AUTO | MCP665T-E/MF vs MCP635-E/MF |
| MCP632T-E/SN | Microchip Technology Inc | $1.2550 | 24/60 MHZ OPAMP WITHOUT AUTO | MCP665T-E/MF vs MCP632T-E/SN |
| MCP662-E/SN | Microchip Technology Inc | $1.2614 | 24/60 MHz OpAmp without Auto | MCP665T-E/MF vs MCP662-E/SN |
| MCP665-E/MF | Microchip Technology Inc | $1.2877 | 24/60 MHz OpAmp without Auto | MCP665T-E/MF vs MCP665-E/MF |
| MCP632-E/SN | Microchip Technology Inc | $1.5081 | 24/60 MHZ OPAMP WITHOUT AUTO | MCP665T-E/MF vs MCP632-E/SN |
| MCP665T-E/UN | Microchip Technology Inc | $1.6550 | 24/60 MHz OpAmp without Auto | MCP665T-E/MF vs MCP665T-E/UN |
| MCP662T-E/MSVAO | Microchip Technology Inc | Check for Price | 24/60 MHz OpAmp without Auto | MCP665T-E/MF vs MCP662T-E/MSVAO |
| MCP632T-E/MFVAO | Microchip Technology Inc | Check for Price | 24/60 MHZ OPAMP WITHOUT AUTO | MCP665T-E/MF vs MCP632T-E/MFVAO |
| MCP662/T-E/SN | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8 | MCP665T-E/MF vs MCP662/T-E/SN |