Part Details for MCP6G04-E/SL by Microchip Technology Inc
Results Overview of MCP6G04-E/SL by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6G04-E/SL Information
MCP6G04-E/SL by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6G04-E/SL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17M0648
|
Newark | Ic, voltage Controlled Gain Amplifier, quad, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6G04-E/SL RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 | Buy Now |
|
DISTI #
MCP6G04-E/SL-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
345 In Stock |
|
$0.9600 / $1.2700 | Buy Now |
|
DISTI #
MCP6G04-E/SL
|
Avnet Americas | SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N - Rail/Tube (Alt: MCP6G04-E/SL) COO: China RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0250 / $1.1714 | Buy Now |
|
DISTI #
579-MCP6G04-E/SL
|
Mouser Electronics | Special Purpose Amplifiers Quad Selectable Gain Amplifiers RoHS: Compliant | 373 |
|
$0.9600 / $1.2700 | Buy Now |
|
DISTI #
MCP6G04-E/SL
|
Microchip Technology Inc | Quad 1.8V, 1 MHz Gain Block, E temp, SOIC, Projected EOL: 2035-09-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 684 and Alternates Available |
|
$0.9300 / $1.2700 | Buy Now |
|
DISTI #
70413659
|
RS | MCP6G04-E/SL, PROGRAMMABLE GAINAMPLIFIER 4,RAIL TO RAILINPUT/OUTPUT,14-PIN SOIC N Min Qty: 399 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.2700 | RFQ |
|
|
Future Electronics | QUAD 1.8V, 1 MHZ GAIN BLOCK, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 399 Package Multiple: 57 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0300 / $1.0800 | Buy Now |
|
|
Onlinecomponents.com | SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube COO: Thailand RoHS: Compliant | 709 Factory Stock |
|
$0.8260 / $1.0300 | Buy Now |
|
DISTI #
MCP6G04-E/SL
|
TME | IC: operational amplifier, 900kHz, Ch: 4, 1.8÷5.5V, SO14, 110uA Min Qty: 1 | 0 |
|
$0.9700 / $1.2300 | RFQ |
|
DISTI #
MCP6G04-E/SL
|
IBS Electronics | MCP6G04-E/SL BY MICROCHIP TECHNOLOGY IS A SINGLE GENERAL-PURPOSE CMOS OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT LOW OFFSET VOLTAGE 1.8V TO 5.5V SUPPLY 1.2MA SUPPLY CURRENT SOIC8 PACKAGE Min Qty: 399 Package Multiple: 1 | 0 |
|
$1.4420 / $1.5120 | Buy Now |