Part Details for MCP6L01UT-E/OT by Microchip Technology Inc
Results Overview of MCP6L01UT-E/OT by Microchip Technology Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6L01UT-E/OT Information
MCP6L01UT-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6L01UT-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18T9217
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6L01UT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15838 |
|
$0.2300 / $0.3200 | Buy Now |
|
DISTI #
MCP6L01UT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
31655 In Stock |
|
$0.2300 / $0.3200 | Buy Now |
|
DISTI #
MCP6L01UT-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6L01UT-E/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2280 / $0.2360 | Buy Now |
|
DISTI #
579-MCP6L01UT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp, alt pinout RoHS: Compliant | 20804 |
|
$0.2300 / $0.3200 | Buy Now |
|
DISTI #
V72:2272_06454013
|
Arrow Electronics | Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1801 |
|
$0.2565 / $0.2826 | Buy Now |
|
DISTI #
MCP6L01UT-E/OT
|
Microchip Technology Inc | Operational Amplifier, single 1.8V, 1 MHz OP, E temp, alt pinout., SOT-23, Projected EOL: 2034-02-20 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 96000 and Alternates Available |
|
$0.2200 / $0.3200 | Buy Now |
|
DISTI #
70388964
|
RS | MICROCHIP MCP6L01UT-E/OT OP AMP, 1MHZ RAIL-RAIL, 1.8 - 6 V, 5-PIN SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3200 | RFQ |
|
|
Future Electronics | MCP6L01 Series 1 MHz 6 V Single Rail-to-Rail I/O Operational Amplifier -SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1050 | Buy Now |
|
|
Onlinecomponents.com | Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel COO: Thailand RoHS: Compliant |
15000 In Stock |
|
$0.2100 / $0.2312 | Buy Now |
|
DISTI #
68458117
|
Verical | Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 15000 |
|
$0.2546 / $0.2720 | Buy Now |
US Tariff Estimator: MCP6L01UT-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6L01UT-E/OT
MCP6L01UT-E/OT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6L01UT-E/OT Part Data Attributes
|
|
MCP6L01UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L01UT-E/OT
Microchip Technology Inc
Operational Amplifier, single 1.8V, 1 MHz OP, E temp, alt pinout.
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Nom | 78 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Wideband | No | |
| Width | 1.55 Mm |
Alternate Parts for MCP6L01UT-E/OT
This table gives cross-reference parts and alternative options found for MCP6L01UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L01UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6L01RT-E/OT | Microchip Technology Inc | $0.2438 | Operational Amplifier, single 1.8V, 1 MHz OP, E temp rvs pinout. | MCP6L01UT-E/OT vs MCP6L01RT-E/OT |
MCP6L01UT-E/OT Frequently Asked Questions (FAQ)
-
The recommended input voltage range for the MCP6L01UT-E/OT is 4.5V to 18V, although it can operate with input voltages as low as 3.5V.
-
To ensure the output voltage remains stable and accurate, it's essential to decouple the input and output pins with capacitors (e.g., 10uF and 1uF, respectively) and maintain a low-ESR output capacitor (e.g., 10uF).
-
The typical output current capability of the MCP6L01UT-E/OT is 10mA, but it can source up to 20mA for short periods.
-
During power-up, the output voltage ramps up slowly to prevent overshoots. During power-down, the output voltage decays slowly to prevent undershoots.
-
Yes, the MCP6L01UT-E/OT is suitable for high-temperature applications, with an operating temperature range of -40°C to +125°C.