Amplifier Circuits
MCP6L71T-E/OT
Microchip Technology Inc
Description: OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of MCP6L71T-E/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6L71T-E/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25R4737
Newark Op-Amp, 2Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:2V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6L71T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 15262
  • 1 $0.4990
  • 10 $0.4820
  • 25 $0.4630
  • 50 $0.4450
  • 100 $0.4260
  • 250 $0.4000
  • 500 $0.3740
$0.3740 / $0.4990 Buy Now
DISTI # 08R1823
Newark Op Amp, 2Mhz, 0.9V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:0.9V/µs, Supply Voltage Range:2V To 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6L71T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.3600
$0.3600 Buy Now
DISTI # MCP6L71T-E/OTCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4213
In Stock
  • 1 $0.4800
  • 25 $0.4100
  • 100 $0.3600
  • 3,000 $0.3600
$0.3600 / $0.4800 Buy Now
DISTI # MCP6L71T-E/OT
Avnet Americas OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6L71T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.4800
  • 25 $0.4100
  • 100 $0.3600
$0.3600 / $0.4800 Buy Now
DISTI # 579-MCP6L71T-E/OT
Mouser Electronics Operational Amplifiers - Op Amps Single 2 MHz OP E temp RoHS: Compliant 6518
  • 1 $0.4800
  • 25 $0.4100
  • 100 $0.3600
$0.3600 / $0.4800 Buy Now
DISTI # MCP6L71T-E/OT
Microchip Technology Inc Single 2 MHz OP, e-temp, Projected EOL: 2034-02-24 RoHS: Compliant pbFree: Yes 465

Alternates Available
  • 1 $0.4800
  • 25 $0.4100
  • 100 $0.3600
  • 1,000 $0.3500
$0.3500 / $0.4800 Buy Now
DISTI # 70047195
RS Op Amp, Single 2 MHz OP, E Temp | Microchip Technology Inc. MCP6L71T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.4800
  • 30,000 $0.4560
  • 150,000 $0.4320
  • 300,000 $0.4080
$0.4080 / $0.4800 RFQ
Future Electronics MCP6L71 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 3,000 $0.4300
$0.4300 Buy Now
Onlinecomponents.com 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead SSOP RoHS: Compliant 3000 In Stock
15000 Factory Stock
  • 3,000 $0.3209
  • 6,000 $0.3131
  • 9,000 $0.3084
  • 12,000 $0.3038
  • 15,000 $0.2993
  • 27,000 $0.2948
$0.2948 / $0.3209 Buy Now
DISTI # 67547861
Verical Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 Americas - 3000
  • 3,000 $0.4172
  • 6,000 $0.4070
  • 9,000 $0.4009
  • 12,000 $0.3949
  • 15,000 $0.3891
$0.3891 / $0.4172 Buy Now
DISTI # 65205413
Verical Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2247 Americas - 1665
  • 15 $0.4290
  • 25 $0.4253
  • 100 $0.4215
  • 250 $0.4178
  • 500 $0.4141
  • 1,000 $0.4104
$0.4104 / $0.4290 Buy Now
DISTI # MCP6L71T-E/OT
TME IC: operational amplifier, 2MHz, 2÷6V, Ch: 1, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $0.9070
  • 5 $0.6660
  • 25 $0.5880
$0.5880 / $0.9070 RFQ
NAC Single 2 MHz OP, E temp - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15000
  • 1 $0.4900
  • 100 $0.4400
  • 500 $0.4100
  • 1,000 $0.4000
$0.4000 / $0.4900 Buy Now
DISTI # MCP6L71T-E/OT
Avnet Silica OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R (Alt: MCP6L71T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6L71T-E/OT
EBV Elektronik OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R (Alt: MCP6L71T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC Single 1pA 0.9V/us 2MHz SOT-23-5 Operational Amplifier ROHS 2
  • 1 $0.3359
  • 10 $0.2833
  • 30 $0.2567
  • 100 $0.2307
  • 500 $0.2155
  • 1,000 $0.2070
$0.2070 / $0.3359 Buy Now
Master Electronics 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead SSOP RoHS: Compliant 3000 In Stock
15000 Factory Stock
  • 3,000 $0.3209
  • 6,000 $0.3131
  • 9,000 $0.3084
  • 12,000 $0.3038
  • 15,000 $0.2993
  • 27,000 $0.2948
$0.2948 / $0.3209 Buy Now

CAD Models for MCP6L71T-E/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6L71T-E/OT by Microchip Technology Inc

MCP6L71T-E/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
91 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.9 V/us
Supply Current-Max
0.24 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
2000
Wideband
NO
Width
1.55 mm
Want to compare parts?
  1. MCP6L71T-E/OT
    Microchip Technology Inc
    OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for MCP6L71T-E/OT

This table gives cross-reference parts and alternative options found for MCP6L71T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L71T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6273T-E/MS OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6273T-E/MS
MCP6273-E/P OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6273-E/P
ISL28113FHZ-T7A Single General Purpose Micropower, RRIO Operational Amplifier, SOT23, /Reel Renesas Electronics Corporation MCP6L71T-E/OT vs ISL28113FHZ-T7A
MCP6273-E/SN OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6273-E/SN
MCP6283T-E/MS OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6283T-E/MS
MCP6273T-E/SN OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6273T-E/SN
ISL28113FHZ-T7 Single General Purpose Micropower, RRIO Operational Amplifier, SOT23, /Reel Renesas Electronics Corporation MCP6L71T-E/OT vs ISL28113FHZ-T7
MCP6283-E/MS OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6283-E/MS
MCP6273T-E/CH OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc MCP6L71T-E/OT vs MCP6273T-E/CH
MCP6271-E/P OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP6L71T-E/OT vs MCP6271-E/P

Related Parts for MCP6L71T-E/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6L71T-E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6L71T-E/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6L71T-E/OT would you like to use for your alert(s)?
  • Please alert me when MCP6L71T-E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6L71T-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6L71T-E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6L71T-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6L71T-E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6L71T-E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: